Part Details for MQ055C104KG73A by Kyocera AVX Components
Overview of MQ055C104KG73A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQ055C104KG73A
MQ055C104KG73A CAD Models
MQ055C104KG73A Part Data Attributes
|
MQ055C104KG73A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MQ055C104KG73A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e4 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MQ055C104KG73A
This table gives cross-reference parts and alternative options found for MQ055C104KG73A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ055C104KG73A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-050/104KX0805WFF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Tecate Group | MQ055C104KG73A vs CMC-050/104KX0805WFF |
0805X7R104KC2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | American Technical Ceramics Corp | MQ055C104KG73A vs 0805X7R104KC2AB |
C0805X7R500-104KG6E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | VENKEL LTD | MQ055C104KG73A vs C0805X7R500-104KG6E |
VJ0805Y104KLAAJ5G | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MQ055C104KG73A vs VJ0805Y104KLAAJ5G |
08055C104KER6B1 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | MQ055C104KG73A vs 08055C104KER6B1 |
MQ055C104KG71A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MQ055C104KG73A vs MQ055C104KG71A |
0805X7R104KT2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | American Technical Ceramics Corp | MQ055C104KG73A vs 0805X7R104KT2SB |
NMC-P0805X7R104K50TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | NIC Components Corp | MQ055C104KG73A vs NMC-P0805X7R104K50TRPLPF |
08055C104KER6B3 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | MQ055C104KG73A vs 08055C104KER6B3 |
VJ0805Y104KLAAT68 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±10%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | MQ055C104KG73A vs VJ0805Y104KLAAT68 |