Part Details for MQ055A821KGJ1A by Kyocera AVX Components
Overview of MQ055A821KGJ1A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQ055A821KGJ1A
MQ055A821KGJ1A CAD Models
MQ055A821KGJ1A Part Data Attributes
|
MQ055A821KGJ1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MQ055A821KGJ1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e0 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MQ055A821KGJ1A
This table gives cross-reference parts and alternative options found for MQ055A821KGJ1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ055A821KGJ1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-050/821KN0805TFF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0805, CHIP | Tecate Group | MQ055A821KGJ1A vs CMC-050/821KN0805TFF |
MQ055A821KGB1A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MQ055A821KGJ1A vs MQ055A821KGB1A |
M3253504E1A821KRMB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 0805, | KEMET Corporation | MQ055A821KGJ1A vs M3253504E1A821KRMB |
M3253504E1A821KZMB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 0805, | KEMET Corporation | MQ055A821KGJ1A vs M3253504E1A821KZMB |
VJ0805A821KBAAC31X | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 0805, | Vishay Intertechnologies | MQ055A821KGJ1A vs VJ0805A821KBAAC31X |
VJ0805A821KNAAR5G | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 0805, | Vishay Intertechnologies | MQ055A821KGJ1A vs VJ0805A821KNAAR5G |
VJ0805A821KCAAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 0805, | Vishay Intertechnologies | MQ055A821KGJ1A vs VJ0805A821KCAAJ |
VJ0805A821KLAAC2L | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00082 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | MQ055A821KGJ1A vs VJ0805A821KLAAC2L |
M3253504E1A821KDTB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 0805, | KEMET Corporation | MQ055A821KGJ1A vs M3253504E1A821KDTB |
MQ055A821KG73A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MQ055A821KGJ1A vs MQ055A821KG73A |