Part Details for MQ055A3R9CGJ1A by Kyocera AVX Components
Overview of MQ055A3R9CGJ1A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQ055A3R9CGJ1A
MQ055A3R9CGJ1A CAD Models
MQ055A3R9CGJ1A Part Data Attributes
|
MQ055A3R9CGJ1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MQ055A3R9CGJ1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e0 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.4103% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 6.4103% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MQ055A3R9CGJ1A
This table gives cross-reference parts and alternative options found for MQ055A3R9CGJ1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ055A3R9CGJ1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ055A3R9CG71A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MQ055A3R9CGJ1A vs MQ055A3R9CG71A |
MC0805COG3R9C500NT | Ceramic Capacitor, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0805, | Metuchen Capacitors Inc | MQ055A3R9CGJ1A vs MC0805COG3R9C500NT |
M3253504E1A399CGTB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0805, | KEMET Corporation | MQ055A3R9CGJ1A vs M3253504E1A399CGTB |
VJ0805A3R9CLAAP5G | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000039 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | MQ055A3R9CGJ1A vs VJ0805A3R9CLAAP5G |
M3253504E1A399CDMB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0805, | KEMET Corporation | MQ055A3R9CGJ1A vs M3253504E1A399CDMB |
CMC-050/3R9CN0805T13F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP | Tecate Group | MQ055A3R9CGJ1A vs CMC-050/3R9CN0805T13F |
MA0805CG-3R9C-500G | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0805, | Prosperity Dielectrics Co Ltd | MQ055A3R9CGJ1A vs MA0805CG-3R9C-500G |
VJ0805A3R9CLAAJ68 | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000039 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | MQ055A3R9CGJ1A vs VJ0805A3R9CLAAJ68 |
VJ0805A3R9CFAAR2L | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0905, | Vishay Intertechnologies | MQ055A3R9CGJ1A vs VJ0805A3R9CFAAR2L |
MA0805CG3R9C500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0805, | MERITEK Electronics Corporation | MQ055A3R9CGJ1A vs MA0805CG3R9C500 |