Part Details for MQ053Z471JG73A by Kyocera AVX Components
Overview of MQ053Z471JG73A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQ053Z471JG73A
MQ053Z471JG73A CAD Models
MQ053Z471JG73A Part Data Attributes
|
MQ053Z471JG73A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MQ053Z471JG73A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7S, 22% TC, 0.00047uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e4 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MQ053Z471JG73A
This table gives cross-reference parts and alternative options found for MQ053Z471JG73A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ053Z471JG73A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ053Z471JGT1A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7S, 22% TC, 0.00047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MQ053Z471JG73A vs MQ053Z471JGT1A |
MQ053Z471JGT3A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7S, 22% TC, 0.00047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MQ053Z471JG73A vs MQ053Z471JGT3A |
MQ053Z471JGJ3A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7S, 22% TC, 0.00047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MQ053Z471JG73A vs MQ053Z471JGJ3A |
MQ053Z471JGB3A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7S, 22% TC, 0.00047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MQ053Z471JG73A vs MQ053Z471JGB3A |
MQ053Z471JGB1A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7S, 22% TC, 0.00047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MQ053Z471JG73A vs MQ053Z471JGB1A |
MQ053Z471JGB6A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7S, 22% TC, 0.00047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MQ053Z471JG73A vs MQ053Z471JGB6A |
MQ053Z471JG71A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7S, 22% TC, 0.00047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MQ053Z471JG73A vs MQ053Z471JG71A |