MQ053Z154NGJ1A
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 30% +Tol, 30% -Tol, X7S, 22% TC, 0.15uF, Surface Mount, 0805, CHIP

Overview of MQ053Z154NGJ1A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Environmental Monitoring

CAD Models for MQ053Z154NGJ1A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MQ053Z154NGJ1A by Kyocera AVX Components

MQ053Z154NGJ1A
Kyocera AVX Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.15 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.52 mm
JESD-609 Code
e0
Length
2.01 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
30%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Embossed, 7 Inch
Positive Tolerance
30%
Rated (DC) Voltage (URdc)
25 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7S
Temperature Coefficient
22% ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. MQ053Z154NGJ1A
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 30% +Tol, 30% -Tol, X7S, 22% TC, 0.15uF, Surface Mount, 0805, CHIP
    VS

Alternate Parts for MQ053Z154NGJ1A

This table gives cross-reference parts and alternative options found for MQ053Z154NGJ1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ053Z154NGJ1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MQ053Z154NGB3A Ceramic Capacitor, Multilayer, Ceramic, 25V, 30% +Tol, 30% -Tol, X7S, 22% TC, 0.15uF, Surface Mount, 0805, CHIP Kyocera AVX Components MQ053Z154NGJ1A vs MQ053Z154NGB3A
MQ053Z154NGJ3A Ceramic Capacitor, Multilayer, Ceramic, 25V, 30% +Tol, 30% -Tol, X7S, 22% TC, 0.15uF, Surface Mount, 0805, CHIP Kyocera AVX Components MQ053Z154NGJ1A vs MQ053Z154NGJ3A
MQ053Z154NGT3A Ceramic Capacitor, Multilayer, Ceramic, 25V, 30% +Tol, 30% -Tol, X7S, 22% TC, 0.15uF, Surface Mount, 0805, CHIP Kyocera AVX Components MQ053Z154NGJ1A vs MQ053Z154NGT3A
MQ053Z154NGB6A Ceramic Capacitor, Multilayer, Ceramic, 25V, 30% +Tol, 30% -Tol, X7S, 22% TC, 0.15uF, Surface Mount, 0805, CHIP Kyocera AVX Components MQ053Z154NGJ1A vs MQ053Z154NGB6A
MQ053Z154NGT1A Ceramic Capacitor, Multilayer, Ceramic, 25V, 30% +Tol, 30% -Tol, X7S, 22% TC, 0.15uF, Surface Mount, 0805, CHIP Kyocera AVX Components MQ053Z154NGJ1A vs MQ053Z154NGT1A
MQ053Z154NGJ6A Ceramic Capacitor, Multilayer, Ceramic, 25V, 30% +Tol, 30% -Tol, X7S, 22% TC, 0.15uF, Surface Mount, 0805, CHIP Kyocera AVX Components MQ053Z154NGJ1A vs MQ053Z154NGJ6A
MQ053Z154NGT6A Ceramic Capacitor, Multilayer, Ceramic, 25V, 30% +Tol, 30% -Tol, X7S, 22% TC, 0.15uF, Surface Mount, 0805, CHIP Kyocera AVX Components MQ053Z154NGJ1A vs MQ053Z154NGT6A
MQ053Z154NG76A Ceramic Capacitor, Multilayer, Ceramic, 25V, 30% +Tol, 30% -Tol, X7S, 22% TC, 0.15uF, Surface Mount, 0805, CHIP Kyocera AVX Components MQ053Z154NGJ1A vs MQ053Z154NG76A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MQ053Z154NGJ1A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MQ053Z154NGJ1A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of MQ053Z154NGJ1A would you like to use for your alert(s)?
  • Please alert me when MQ053Z154NGJ1A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MQ053Z154NGJ1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MQ053Z154NGJ1A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MQ053Z154NGJ1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MQ053Z154NGJ1A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MQ053Z154NGJ1A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: