Part Details for MQ053D474JG71A by Kyocera AVX Components
Overview of MQ053D474JG71A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQ053D474JG71A
MQ053D474JG71A CAD Models
MQ053D474JG71A Part Data Attributes
|
MQ053D474JG71A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MQ053D474JG71A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e4 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MQ053D474JG71A
This table gives cross-reference parts and alternative options found for MQ053D474JG71A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ053D474JG71A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ053D474JGJ1A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MQ053D474JG71A vs MQ053D474JGJ1A |
MQ053D474JGJ6A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MQ053D474JG71A vs MQ053D474JGJ6A |
MQ053D474JGB3A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MQ053D474JG71A vs MQ053D474JGB3A |
MQ053D474JGJ3A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MQ053D474JG71A vs MQ053D474JGJ3A |
MQ053D474JGB6A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MQ053D474JG71A vs MQ053D474JGB6A |
MQ053D474JG73A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MQ053D474JG71A vs MQ053D474JG73A |
MQ053D474JGT3A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MQ053D474JG71A vs MQ053D474JGT3A |
MQ053D474JGT1A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MQ053D474JG71A vs MQ053D474JGT1A |
MQ053D474JGT6A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MQ053D474JG71A vs MQ053D474JGT6A |