Part Details for MQ053D334KGT6A by Kyocera AVX Components
Overview of MQ053D334KGT6A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQ053D334KGT6A
MQ053D334KGT6A CAD Models
MQ053D334KGT6A Part Data Attributes
|
MQ053D334KGT6A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MQ053D334KGT6A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e2 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MQ053D334KGT6A
This table gives cross-reference parts and alternative options found for MQ053D334KGT6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ053D334KGT6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X5R250-334KN6D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.33uF, 0805, | VENKEL LTD | MQ053D334KGT6A vs C0805X5R250-334KN6D |
0805X5R334KT1SB | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.33uF, 0805, | American Technical Ceramics Corp | MQ053D334KGT6A vs 0805X5R334KT1SB |
C0805X5R250-334KP6U | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.33uF, 0805, | VENKEL LTD | MQ053D334KGT6A vs C0805X5R250-334KP6U |
C0805X5R250-334KPD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.33uF, 0805, | VENKEL LTD | MQ053D334KGT6A vs C0805X5R250-334KPD |
C0805X5R250-334KGP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.33uF, 0805, | VENKEL LTD | MQ053D334KGT6A vs C0805X5R250-334KGP |
C0805X5R250-334KPBP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.33uF, 0805, | VENKEL LTD | MQ053D334KGT6A vs C0805X5R250-334KPBP |
C0805X5R250-334KND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.33uF, 0805, | VENKEL LTD | MQ053D334KGT6A vs C0805X5R250-334KND |
CMC-025/334KX50805T13F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP | Tecate Group | MQ053D334KGT6A vs CMC-025/334KX50805T13F |
MQ053D334KGB1A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MQ053D334KGT6A vs MQ053D334KGB1A |
CMC-025/334KX50805T13FF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP | Tecate Group | MQ053D334KGT6A vs CMC-025/334KX50805T13FF |