There are no models available for this part yet.
Overview of MQ053D153JGB6A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Environmental Monitoring
CAD Models for MQ053D153JGB6A by Kyocera AVX Components
Part Data Attributes for MQ053D153JGB6A by Kyocera AVX Components
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.52 mm
|
JESD-609 Code
|
e0
|
Length
|
2.01 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Waffle Pack
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for MQ053D153JGB6A
This table gives cross-reference parts and alternative options found for MQ053D153JGB6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ053D153JGB6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ053D153JG73A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MQ053D153JGB6A vs MQ053D153JG73A |
MQ053D153JGJ1A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MQ053D153JGB6A vs MQ053D153JGJ1A |
MQ053D153JGT6A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MQ053D153JGB6A vs MQ053D153JGT6A |
MQ053D153JGB1A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MQ053D153JGB6A vs MQ053D153JGB1A |
MQ053D153JGB3A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MQ053D153JGB6A vs MQ053D153JGB3A |
MQ053D153JGJ6A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MQ053D153JGB6A vs MQ053D153JGJ6A |
MQ053D153JGJ3A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MQ053D153JGB6A vs MQ053D153JGJ3A |
MQ053D153JG71A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MQ053D153JGB6A vs MQ053D153JG71A |