Part Details for MQ036A120FGJ6A by Kyocera AVX Components
Overview of MQ036A120FGJ6A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQ036A120FGJ6A
MQ036A120FGJ6A CAD Models
MQ036A120FGJ6A Part Data Attributes
|
MQ036A120FGJ6A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MQ036A120FGJ6A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for MQ036A120FGJ6A
This table gives cross-reference parts and alternative options found for MQ036A120FGJ6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ036A120FGJ6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ036A120FGJ3A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | MQ036A120FGJ6A vs MQ036A120FGJ3A |
06036A120FA74A | Ceramic Capacitor, Ceramic, 6.3V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0603, | Kyocera AVX Components | MQ036A120FGJ6A vs 06036A120FA74A |
06036A120FA19A | Ceramic Capacitor, Ceramic, 6.3V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0603, | Kyocera AVX Components | MQ036A120FGJ6A vs 06036A120FA19A |
06036A120FA79A | Ceramic Capacitor, Ceramic, 6.3V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0603, | Kyocera AVX Components | MQ036A120FGJ6A vs 06036A120FA79A |
MQ036A120FGB1A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | MQ036A120FGJ6A vs MQ036A120FGB1A |
LD036A120FAX2A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | MQ036A120FGJ6A vs LD036A120FAX2A |
MQ036A120FGJ1A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | MQ036A120FGJ6A vs MQ036A120FGJ1A |
LD036A120FAB2A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | MQ036A120FGJ6A vs LD036A120FAB2A |
LD036A120FAB9A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | MQ036A120FGJ6A vs LD036A120FAB9A |
06036A120FA17A | Ceramic Capacitor, Ceramic, 6.3V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0603, | Kyocera AVX Components | MQ036A120FGJ6A vs 06036A120FA17A |