Part Details for MQ031A2R2CGT1A by Kyocera AVX Components
Overview of MQ031A2R2CGT1A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQ031A2R2CGT1A
MQ031A2R2CGT1A CAD Models
MQ031A2R2CGT1A Part Data Attributes
|
MQ031A2R2CGT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MQ031A2R2CGT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e2 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 11.3636% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 11.3636% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for MQ031A2R2CGT1A
This table gives cross-reference parts and alternative options found for MQ031A2R2CGT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ031A2R2CGT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AU031A2R2CA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | Kyocera AVX Components | MQ031A2R2CGT1A vs AU031A2R2CA79A |
BC031A2R2CZJ1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | MQ031A2R2CGT1A vs BC031A2R2CZJ1AA2 |
BC031A2R2CZB1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | MQ031A2R2CGT1A vs BC031A2R2CZB1SA2 |
VJ0603A2R2CXBAJ2M | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.0000022 uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | MQ031A2R2CGT1A vs VJ0603A2R2CXBAJ2M |
0603N2R2C101S | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | Knowles Capacitors | MQ031A2R2CGT1A vs 0603N2R2C101S |
0603N2R2C101PHW-HB | Ceramic Capacitor, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | Knowles Capacitors | MQ031A2R2CGT1A vs 0603N2R2C101PHW-HB |
05002-2R2BCZL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | Kyocera AVX Components | MQ031A2R2CGT1A vs 05002-2R2BCZL |
MQ031A2R2CGB1A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | MQ031A2R2CGT1A vs MQ031A2R2CGB1A |
0603N2R2C101YW | Ceramic Capacitor, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | Knowles Capacitors | MQ031A2R2CGT1A vs 0603N2R2C101YW |
BC031A2R2CZB6AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | MQ031A2R2CGT1A vs BC031A2R2CZB6AA2 |