Part Details for MQ02YA1R8DGB2A by Kyocera AVX Components
Overview of MQ02YA1R8DGB2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQ02YA1R8DGB2A
MQ02YA1R8DGB2A CAD Models
MQ02YA1R8DGB2A Part Data Attributes
|
MQ02YA1R8DGB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MQ02YA1R8DGB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 27.7778% +Tol, 27.7778% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 27.7778% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 27.7778% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MQ02YA1R8DGB2A
This table gives cross-reference parts and alternative options found for MQ02YA1R8DGB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ02YA1R8DGB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC02YA1R8DZJ1AA3 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | MQ02YA1R8DGB2A vs BC02YA1R8DZJ1AA3 |
0402N1R8D160DW | Ceramic Capacitor, Ceramic, 16V, 27.7778% +Tol, 27.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, | Knowles Capacitors | MQ02YA1R8DGB2A vs 0402N1R8D160DW |
BC02YA1R8DZJ3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 27.7778% +Tol, 27.7778% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | MQ02YA1R8DGB2A vs BC02YA1R8DZJ3SA1 |
0402N1R8D160PH-HB | Ceramic Capacitor, Ceramic, 16V, 27.7778% +Tol, 27.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, | Knowles Capacitors | MQ02YA1R8DGB2A vs 0402N1R8D160PH-HB |
MQ02YA1R8DGT3A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 27.7778% +Tol, 27.7778% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | MQ02YA1R8DGB2A vs MQ02YA1R8DGT3A |
BC02YA1R8DZJ1SA2 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | MQ02YA1R8DGB2A vs BC02YA1R8DZJ1SA2 |
0402RN1R8D160C | Ceramic Capacitor, Ceramic, 16V, 27.7778% +Tol, 27.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, | Knowles Capacitors | MQ02YA1R8DGB2A vs 0402RN1R8D160C |
0402RN1R8D160NGT | Ceramic Capacitor, Ceramic, 16V, 27.7778% +Tol, 27.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, | Knowles Capacitors | MQ02YA1R8DGB2A vs 0402RN1R8D160NGT |
0402YA1R8DAT9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 27.78% +Tol, 27.78% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | MQ02YA1R8DGB2A vs 0402YA1R8DAT9A |
BC02YA1R8DZJ3SA2 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | MQ02YA1R8DGB2A vs BC02YA1R8DZJ3SA2 |