Part Details for MQ-42 by Cobham RFMW Solutions
Overview of MQ-42 by Cobham RFMW Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Part Details for MQ-42
MQ-42 CAD Models
MQ-42 Part Data Attributes:
|
MQ-42
Cobham RFMW Solutions
Buy Now
Datasheet
|
Compare Parts:
MQ-42
Cobham RFMW Solutions
Phase Shifter, 1900MHz Min, 2100MHz Max, 0deg Min, 60deg Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX/KDI INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 0.9 dB | |
Operating Frequency-Max | 2100 MHz | |
Operating Frequency-Min | 1900 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Phase Shift-Max | 60 deg | |
Phase Shift-Min | ||
RF/Microwave Device Type | PHASE SHIFTER | |
VSWR-Max | 1.5 |