Part Details for MQ-12 by Cobham PLC
Overview of MQ-12 by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Part Details for MQ-12
MQ-12 CAD Models
MQ-12 Part Data Attributes:
|
MQ-12
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
MQ-12
Cobham PLC
RF/Microwave Phase Shifter, 100 MHz - 200 MHz, 0 deg - 60 deg RF/MICROWAVE PHASE SHIFTER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX/KDI INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 0.75 dB | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Phase Shift-Max | 60 deg | |
Phase Shift-Min | ||
RF/Microwave Device Type | PHASE SHIFTER | |
VSWR-Max | 1.5 |