-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 1.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC1080
|
Newark | Mpz2012S102Atd25 Rohs Compliant: Yes |Tdk MPZ2012S102ATD25 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 208000 |
|
$0.0370 / $0.0380 | Buy Now |
DISTI #
45AC5563
|
Newark | Ferrite Bead, 1Kohm, 1.5A, 0805, Ferrite Bead Case/Package:0805 [2012 Metric], Impedance:1Kohm, Dc Current Rating:1.5A, Product Range:Mpz Series, Dc Resistance Max:0.15Ohm, Impedance Tolerance:± 25%, Product Length:2Mm Rohs Compliant: Yes |Tdk MPZ2012S102ATD25 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 52000 |
|
$0.0260 / $0.0290 | Buy Now |
DISTI #
03AJ2315
|
Newark | Ferrite Bead, 1Kohm, 1.5A, 0805, Ferrite Bead Case/Package:0805 [2012 Metric], Impedance:1Kohm, Dc Current Rating:1.5A, Product Range:Mpz Series, Dc Resistance Max:0.15Ohm, Impedance Tolerance:± 25%, Product Length:2Mm Rohs Compliant: Yes |Tdk MPZ2012S102ATD25 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4955 |
|
$0.0430 / $0.0620 | Buy Now |
DISTI #
95AC0131
|
Newark | Ferrite Bead, Aec-Q200, 1Kohm, 1.5A, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance:1Kohm, Dc Current Rating:1.5A, Product Range:Mpz Series, Dc Resistance Max:0.15Ohm, Impedance Tolerance:± 25%, Product Length:2Mm Rohs Compliant: Yes |Tdk MPZ2012S102ATD25 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0420 | Buy Now |
DISTI #
445-MPZ2012S102ATD25CT-ND
|
DigiKey | FERRITE BEAD 1K OHM 0805 1LN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
106006 In Stock |
|
$0.0270 / $0.1200 | Buy Now |
DISTI #
MPZ2012S102ATD25
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 1 kOhm, 1.5 A, 150 Milliohm, ± 25% - Tape and Reel (Alt: MPZ2012S102ATD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 212000 |
|
$0.0269 | Buy Now |
DISTI #
810-MPZ2012S102ATD25
|
Mouser Electronics | Ferrite Beads 0805 1000ohms 1500mA Power Line AEC-Q200 RoHS: Compliant | 123806 |
|
$0.0270 / $0.1100 | Buy Now |
DISTI #
E02:0323_07991343
|
Arrow Electronics | Ferrite Beads Multi-Layer Power 1KOhm 25% 100MHz 1.5A 0.15Ohm DCR 0805 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Date Code: 2405 | Europe - 100000 |
|
$0.0259 | Buy Now |
DISTI #
V72:2272_06596436
|
Arrow Electronics | Ferrite Beads Multi-Layer Power 1KOhm 25% 100MHz 1.5A 0.15Ohm DCR 0805 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2422 Container: Cut Strips | Americas - 4530 |
|
$0.0270 / $0.1100 | Buy Now |
|
Future Electronics | MPZ Series 0805 1 kΩ 1.5 A SMT Automotive Power Line Chip Beads RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 976000Reel |
|
$0.0267 / $0.0288 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPZ2012S102ATD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MPZ2012S102ATD25
TDK Corporation
Ferrite Chip, 1 Function(s), 1.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | AEC-Q200 | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 1.5 A | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MPZ2012S102ATD25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPZ2012S102ATD25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPZ2012S102JTD25 | Ferrite Chip, | TDK Corporation | MPZ2012S102ATD25 vs MPZ2012S102JTD25 |
MPZ2012S102AT000 | Ferrite Chip, 1 Function(s), 1.5A, | TDK Corporation | MPZ2012S102ATD25 vs MPZ2012S102AT000 |