Datasheets
MPZ1608S600ATAH0 by:

Ferrite Chip, 1 Function(s), 3.5A, EIA STD PACKAGE SIZE 0603, 2 PIN

Part Details for MPZ1608S600ATAH0 by TDK Corporation

Overview of MPZ1608S600ATAH0 by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MPZ1608S600ATAH0

Part # Distributor Description Stock Price Buy
DISTI # 03AJ2310
Newark Ferrite Bead, 60R, 3.5A, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance @ 100Mhz:60Ohm, Dc Current Rating:3.5A, Product Range:Mpz Series, Dc Resistance Max:0.02Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Tdk MPZ1608S600ATAH0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 3218
  • 10 $0.0600
  • 25 $0.0510
  • 50 $0.0410
  • 100 $0.0320
$0.0320 / $0.0600 Buy Now
DISTI # 45AC5557
Newark Ferrite Bead, 60R, 3.5A, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance @ 100Mhz:60Ohm, Dc Current Rating:3.5A, Product Range:Mpz Series, Dc Resistance Max:0.02Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Tdk MPZ1608S600ATAH0 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 4,000 $0.0210
  • 8,000 $0.0190
$0.0190 / $0.0210 Buy Now
DISTI # 445-MPZ1608S600ATAH0CT-ND
DigiKey FERRITE BEAD 60 OHM 0603 1LN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 70451
In Stock
  • 1 $0.1000
  • 10 $0.0570
  • 25 $0.0496
  • 50 $0.0444
  • 100 $0.0398
  • 250 $0.0343
  • 500 $0.0306
  • 1,000 $0.0271
  • 4,000 $0.0210
  • 8,000 $0.0183
  • 12,000 $0.0169
  • 20,000 $0.0163
$0.0163 / $0.1000 Buy Now
DISTI # MPZ1608S600ATAH0
Avnet Americas Ind Chip Bead Multi-Layer 60Ohm 25% 100MHz Ferrite 3.5A 0603 Punched Paper T/R - Tape and Reel (Alt: MPZ1608S600ATAH0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel 108000
  • 4,000 $0.0155
$0.0155 Buy Now
DISTI # 810-MPZ1608S600ATAH0
Mouser Electronics Ferrite Beads 60ohms 3.5A 20mOhms 0603 Ferrite Chip RoHS: Compliant 165145
  • 1 $0.1000
  • 10 $0.0610
  • 100 $0.0330
  • 500 $0.0280
  • 1,000 $0.0250
  • 4,000 $0.0230
  • 8,000 $0.0210
$0.0210 / $0.1000 Buy Now
DISTI # V36:1790_06596421
Arrow Electronics Ferrite Beads Multi-Layer Power 60Ohm 25% 100MHz 3.5A 0.02Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Date Code: 2248 Americas - 20000
  • 4,000 $0.0189
  • 8,000 $0.0163
  • 48,000 $0.0154
$0.0154 / $0.0189 Buy Now
DISTI # V72:2272_06596421
Arrow Electronics Ferrite Beads Multi-Layer Power 60Ohm 25% 100MHz 3.5A 0.02Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2306 Container: Cut Strips Americas - 9281
  • 4,717 $0.0212
  • 6,000 $0.0191
$0.0191 / $0.0212 Buy Now
DISTI # E02:0323_01994765
Arrow Electronics Ferrite Beads Multi-Layer Power 60Ohm 25% 100MHz 3.5A 0.02Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Date Code: 2318 Europe - 8000
  • 4,000 $0.0176
$0.0176 Buy Now
Future Electronics MPZ Series 0603 60 Ohm 3.5 A 20 mΩ DCR Surface Mount Power Line Chip Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel 0
Reel
  • 4,000 $0.0175
  • 12,000 $0.0171
  • 20,000 $0.0169
  • 80,000 $0.0164
  • 120,000 $0.0161
$0.0161 / $0.0175 Buy Now
DISTI # 80927810
Verical Ferrite Beads Multi-Layer Power 60Ohm 25% 100MHz 3.5A 0.02Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2248 Americas - 20000
  • 4,000 $0.0189
  • 8,000 $0.0163
  • 48,000 $0.0154
$0.0154 / $0.0189 Buy Now
DISTI # 66455170
Verical Ferrite Beads Multi-Layer Power 60Ohm 25% 100MHz 3.5A 0.02Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 338 Package Multiple: 1 Date Code: 2306 Americas - 9281
  • 338 $0.0212
$0.0212 Buy Now
DISTI # 67617124
Verical Ferrite Beads Multi-Layer Power 60Ohm 25% 100MHz 3.5A 0.02Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2318 Americas - 8000
  • 4,000 $0.0176
$0.0176 Buy Now
Bristol Electronics   1768
RFQ
Bristol Electronics   248
RFQ
Quest Components 1 FUNCTIONS, 3.5 A, FERRITE CHIP 1414
  • 1 $1.5500
  • 259 $0.6200
  • 1,291 $0.5425
$0.5425 / $1.5500 Buy Now
DISTI # MPZ1608S600ATAH0
TTI Ferrite Beads 60ohms 3.5A 20mOhms 0603 Ferrite Chip RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 632000
In Stock
  • 4,000 $0.0184
  • 8,000 $0.0168
  • 12,000 $0.0165
  • 20,000 $0.0162
  • 48,000 $0.0158
$0.0158 / $0.0184 Buy Now
DISTI # MPZ1608S600ATAH0
TME Ferrite: bead, Imp.@ 100MHz: 60Ω, SMD, 3.5A, 0603, R: 20mΩ, -55÷125°C Min Qty: 10 3290
  • 10 $0.0635
  • 100 $0.0316
  • 500 $0.0256
  • 1,000 $0.0234
  • 4,000 $0.0220
  • 8,000 $0.0212
$0.0212 / $0.0635 Buy Now
DISTI # MPZ1608S600ATAH0
Avnet Abacus Ind Chip Bead Multi-Layer 60Ohm 25% 100MHz Ferrite 3.5A 0603 Punched Paper T/R (Alt: MPZ1608S600ATAH0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now
Chip-Germany GmbH   RoHS: Not Compliant 1256
RFQ

Part Details for MPZ1608S600ATAH0

MPZ1608S600ATAH0 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MPZ1608S600ATAH0 Part Data Attributes

MPZ1608S600ATAH0 TDK Corporation
Buy Now Datasheet
Compare Parts:
MPZ1608S600ATAH0 TDK Corporation Ferrite Chip, 1 Function(s), 3.5A, EIA STD PACKAGE SIZE 0603, 2 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TDK CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 15 Weeks
Case Code 0603
Construction Chip Bead
DC Resistance-Max 0.02 Ω
Filter Type FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.6 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 60 OHM Ω
Packing Method TR, 7 INCH
Rated Current 3.5 A
Terminal Finish TIN OVER NICKEL
Width 0.8 mm

Alternate Parts for MPZ1608S600ATAH0

This table gives cross-reference parts and alternative options found for MPZ1608S600ATAH0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPZ1608S600ATAH0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LSMGA160808T600RG Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN TAIYO YUDEN MPZ1608S600ATAH0 vs LSMGA160808T600RG

MPZ1608S600ATAH0 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPZ1608S600ATAH0 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPZ1608S600ATAH0 by TDK Corporation

Select Manufacturer
Which Manufacturer of MPZ1608S600ATAH0 would you like to use for your alert(s)?
  • Please alert me when MPZ1608S600ATAH0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPZ1608S600ATAH0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPZ1608S600ATAH0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPZ1608S600ATAH0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPZ1608S600ATAH0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPZ1608S600ATAH0 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: