Part Details for MPZ1005Y900C by TDK Corporation
Overview of MPZ1005Y900C by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPZ1005Y900C
MPZ1005Y900C CAD Models
MPZ1005Y900C Part Data Attributes
|
MPZ1005Y900C
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MPZ1005Y900C
TDK Corporation
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Insulation Resistance-Min | 1 MΩ | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 90 OHM Ω | |
Rated Current | 1.2 A | |
Rated Voltage | 5 V | |
Width | 0.5 mm |