Datasheets
MPZ1005S121CT000 by:

Ferrite Chip, 1 Function(s), 1.2A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2

Part Details for MPZ1005S121CT000 by TDK Corporation

Overview of MPZ1005S121CT000 by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MPZ1005S121CT000

Part # Distributor Description Stock Price Buy
DISTI # 89R3141
Newark Ferrite Bead, 0.09Ohm, 1.2A, 0402, Ferrite Case Style:0402 [1005 Metric], Impedance:120Ohm, Dc Current Rating:1.2A, Product Range:Mpz Series, Dc Resistance Max:0.09Ohm, Impedance Tolerance:± 25%, Product Length:1Mm, Qualification:- Rohs Compliant: Yes |Tdk MPZ1005S121CT000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 593
  • 1 $0.1980
  • 25 $0.1730
  • 100 $0.1530
  • 250 $0.0940
  • 500 $0.0760
  • 1,000 $0.0640
  • 2,500 $0.0520
  • 5,000 $0.0410
$0.0410 / $0.1980 Buy Now
DISTI # 445-2981-1-ND
DigiKey FERRITE BEAD 120 OHM 0402 1LN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 214072
In Stock
  • 1 $0.1000
  • 10 $0.0650
  • 25 $0.0560
  • 50 $0.0502
  • 100 $0.0450
  • 250 $0.0387
  • 500 $0.0345
  • 1,000 $0.0306
  • 5,000 $0.0226
  • 10,000 $0.0193
  • 20,000 $0.0187
$0.0187 / $0.1000 Buy Now
DISTI # MPZ1005S121CT000
Avnet Americas Ferrite Bead, 0402 [1005 Metric], 120 Ohm, 1.2 A, 90 Milliohm, ? 25% - Tape and Reel (Alt: MPZ1005S121CT000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel 10000
  • 10,000 $0.0179
$0.0179 Buy Now
DISTI # MPZ1005S121CT000
Avnet Americas Ferrite Bead, 0402 [1005 Metric], 120 Ohm, 1.2 A, 90 Milliohm, ? 25% - Tape and Reel (Alt: MPZ1005S121CT000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0179
$0.0179 Buy Now
DISTI # 89R3141
Avnet Americas Ferrite Bead, 0402 [1005 Metric], 120 Ohm, 1.2 A, 90 Milliohm, ? 25% - Product that comes on tape, but is not reeled (Alt: 89R3141) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 3 Days Container: Ammo Pack 0
  • 1 $0.0520
$0.0520 Buy Now
DISTI # 810-MPZ1005S121CT000
Mouser Electronics Ferrite Beads 120 OHM 25% 1.2A RoHS: Compliant 162812
  • 1 $0.1200
  • 10 $0.0680
  • 2,500 $0.0510
  • 10,000 $0.0440
$0.0440 / $0.1200 Buy Now
DISTI # V36:1790_06596379
Arrow Electronics Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 1.2A 0.09Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Date Code: 2425 Americas - 160000
  • 10,000 $0.0191
  • 20,000 $0.0182
$0.0182 / $0.0191 Buy Now
DISTI # E02:0323_04037831
Arrow Electronics Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 1.2A 0.09Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Date Code: 2430 Europe - 110000
  • 10,000 $0.0161
$0.0161 Buy Now
DISTI # V72:2272_06596379
Arrow Electronics Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 1.2A 0.09Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2401 Container: Cut Strips Americas - 10000
  • 1 $0.0998
  • 10 $0.0509
  • 100 $0.0349
  • 500 $0.0299
  • 1,000 $0.0250
  • 2,500 $0.0224
  • 10,000 $0.0223
$0.0223 / $0.0998 Buy Now
Future Electronics MPZ Series 120Ohm 25% 1.2A 90mOhm SMD Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 10,000 $0.0197
  • 20,000 $0.0194
  • 30,000 $0.0192
  • 50,000 $0.0190
  • 100,000 $0.0186
$0.0186 / $0.0197 Buy Now
DISTI # 83354532
Verical Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 1.2A 0.09Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2425 Americas - 160000
  • 10,000 $0.0182
$0.0182 Buy Now
DISTI # 83630955
Verical Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 1.2A 0.09Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2430 Americas - 110000
  • 10,000 $0.0164
$0.0164 Buy Now
DISTI # 76843614
Verical Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 1.2A 0.09Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 307 Package Multiple: 1 Date Code: 2401 Americas - 10000
  • 307 $0.0349
  • 500 $0.0299
  • 1,000 $0.0250
  • 2,500 $0.0224
  • 10,000 $0.0223
$0.0223 / $0.0349 Buy Now
Bristol Electronics   49958
RFQ
Bristol Electronics   6000
RFQ
Quest Components FERRITE CHIP, 1 FUNCTION(S), 1.2A, 2 PIN(S) 6944
  • 1 $0.2800
  • 398 $0.0840
  • 4,763 $0.0560
$0.0560 / $0.2800 Buy Now
Quest Components FERRITE CHIP, 1 FUNCTION(S), 1.2A, 2 PIN(S) 4800
  • 1 $0.1120
  • 113 $0.0504
  • 993 $0.0336
$0.0336 / $0.1120 Buy Now
Quest Components FERRITE CHIP, 1 FUNCTION(S), 1.2A, 2 PIN(S) 564
  • 1 $0.0580
  • 87 $0.0435
  • 231 $0.0363
$0.0363 / $0.0580 Buy Now
Quest Components FERRITE CHIP, 1 FUNCTION(S), 1.2A, 2 PIN(S) 256
  • 1 $0.1400
  • 37 $0.0700
  • 144 $0.0420
$0.0420 / $0.1400 Buy Now
DISTI # MPZ1005S121CT000
TTI Ferrite Beads 120 OHM 25% 1.2A RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 30000
In Stock
  • 10,000 $0.0194
  • 20,000 $0.0183
$0.0183 / $0.0194 Buy Now
DISTI # MPZ1005S121CT000
TME Ferrite: bead, Imp.@ 100MHz: 120Ω, SMD, 1.2A, 0402, R: 90mΩ Min Qty: 1 9590
  • 1 $0.0922
  • 10 $0.0480
  • 50 $0.0381
  • 100 $0.0345
  • 250 $0.0302
  • 500 $0.0272
  • 1,000 $0.0244
  • 2,500 $0.0210
  • 10,000 $0.0201
$0.0201 / $0.0922 Buy Now
DISTI # MPZ1005S121CT000
Avnet Abacus Ferrite Bead, 0402 [1005 Metric], 120 Ohm, 1.2 A, 90 Milliohm, � 25% (Alt: MPZ1005S121CT000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Abacus - 40000
Buy Now
DISTI # MPZ1005S121CT000
Avnet Asia Ferrite Bead, 0402 [1005 Metric], 120 Ohm, 1.2 A, 90 Milliohm, ? 25% (Alt: MPZ1005S121CT000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days 0
RFQ

Part Details for MPZ1005S121CT000

MPZ1005S121CT000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MPZ1005S121CT000 Part Data Attributes

MPZ1005S121CT000 TDK Corporation
Buy Now Datasheet
Compare Parts:
MPZ1005S121CT000 TDK Corporation Ferrite Chip, 1 Function(s), 1.2A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TDK CORP
Package Description HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 10 Weeks
Case Code 0402
Construction Chip Bead
DC Resistance-Max 0.09 Ω
Filter Type FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.5 mm
JESD-609 Code e3
Length 1 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Impedance 120 OHM Ω
Packing Method TAPE AND REEL
Rated Current 1.2 A
Terminal Finish MATTE TIN OVER NICKEL
Width 0.5 mm

Alternate Parts for MPZ1005S121CT000

This table gives cross-reference parts and alternative options found for MPZ1005S121CT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPZ1005S121CT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MPZ1005S121CT TDK Corporation Check for Price Ferrite Chip, 1 Function(s), 1.2A, EIA STD PACKAGE SIZE 0402, 2 PIN MPZ1005S121CT000 vs MPZ1005S121CT

MPZ1005S121CT000 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPZ1005S121CT000 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPZ1005S121CT000 by TDK Corporation

Select Manufacturer
Which Manufacturer of MPZ1005S121CT000 would you like to use for your alert(s)?
  • Please alert me when MPZ1005S121CT000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPZ1005S121CT000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPZ1005S121CT000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPZ1005S121CT000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPZ1005S121CT000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPZ1005S121CT000 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: