Part Details for MPXY8040A6U by Freescale Semiconductor
Overview of MPXY8040A6U by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for MPXY8040A6U
MPXY8040A6U CAD Models
MPXY8040A6U Part Data Attributes:
|
MPXY8040A6U
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPXY8040A6U
Freescale Semiconductor
IC,TEMPERATURE SENSOR INTERFACE,CMOS,SOP,8PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 7.36 mm | |
Body Height | 4.19 mm | |
Body Length or Diameter | 7.36 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.40-2.80V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | HOLE | |
Pressure Range-Max | 130.5 Psi | |
Pressure Range-Min | 72.51 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 500 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.1 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for MPXY8040A6U
This table gives cross-reference parts and alternative options found for MPXY8040A6U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXY8040A6U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPXY8040A6U | ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 0-203.05Psi, 0.40-2.50V, SQUARE, SURFACE MOUNT, SSOP-8 | Motorola Mobility LLC | MPXY8040A6U vs MPXY8040A6U |
MPXY8040A6T1 | IC,TEMPERATURE SENSOR INTERFACE,CMOS,SOP,8PIN,PLASTIC | Freescale Semiconductor | MPXY8040A6U vs MPXY8040A6T1 |