Datasheets
MPXY8021A6T1 by:

ABSOLUTE, CAPACITIVE PRESSURE SENSOR, 7.25-92.46Psi, 0.40-2.50V, SQUARE, SURFACE MOUNT, SSOP-8

Part Details for MPXY8021A6T1 by Freescale Semiconductor

Overview of MPXY8021A6T1 by Freescale Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MPXY8021A6T1

MPXY8021A6T1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MPXY8021A6T1 Part Data Attributes:

MPXY8021A6T1 Freescale Semiconductor
Buy Now Datasheet
Compare Parts:
MPXY8021A6T1 Freescale Semiconductor ABSOLUTE, CAPACITIVE PRESSURE SENSOR, 7.25-92.46Psi, 0.40-2.50V, SQUARE, SURFACE MOUNT, SSOP-8
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.31.00.01
Additional Feature TEMPERATURE COMPENSATED
Body Breadth 7.36 mm
Body Height 4.19 mm
Body Length or Diameter 7.36 mm
Housing PLASTIC
Mounting Feature SURFACE MOUNT
Number of Bits 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Range 0.40-2.50V
Output Type DIGITAL VOLTAGE
Package Shape/Style SQUARE
Port Type HOLE
Pressure Range-Max 92.46 Psi
Pressure Range-Min 7.25 Psi
Pressure Sensing Mode ABSOLUTE
Response Time 500 µs
Sensors/Transducers Type PRESSURE SENSOR,CAPACITIVE
Supply Voltage-Max 3.3 V
Supply Voltage-Min 2.1 V
Surface Mount YES
Termination Type SOLDER

Alternate Parts for MPXY8021A6T1

This table gives cross-reference parts and alternative options found for MPXY8021A6T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXY8021A6T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MPXY8021A6U ABSOLUTE, CAPACITIVE PRESSURE SENSOR, 7.25-92.46Psi, 0.40-2.50V, SQUARE, SURFACE MOUNT, SSOP-8 Freescale Semiconductor MPXY8021A6T1 vs MPXY8021A6U
Part Number Description Manufacturer Compare
MPXY8021A6U ABSOLUTE, CAPACITIVE PRESSURE SENSOR, 7.25-92.46Psi, 0.40-2.50V, SQUARE, SURFACE MOUNT, SSOP-8 Freescale Semiconductor MPXY8021A6T1 vs MPXY8021A6U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPXY8021A6T1 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPXY8021A6T1 by Freescale Semiconductor

  • Please alert me when MPXY8021A6T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MPXY8021A6T1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPXY8021A6T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MPXY8021A6T1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPXY8021A6T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPXY8021A6T1 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: