Part Details for MPXY8010A6T1 by Motorola Semiconductor Products
Overview of MPXY8010A6T1 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for MPXY8010A6T1
MPXY8010A6T1 CAD Models
MPXY8010A6T1 Part Data Attributes:
|
MPXY8010A6T1
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MPXY8010A6T1
Motorola Semiconductor Products
Peizoresistive Sensor, Absolute, 0Psi Min, 8.7Psi Max, Square, Surface Mount, SSOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
Body Breadth | 7.37 mm | |
Body Height | 4.18 mm | |
Body Length or Diameter | 7.37 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | SERIAL INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | SQUARE | |
Pressure Range-Max | 8.7 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.1 V | |
Surface Mount | YES | |
Termination Type | SOLDER |