-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GAGE, PEIZORESISTIVE PRESSURE SENSOR, -.29-0.29Psi, 6.25%, 2.50-4.50V, SQUARE, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6653
|
Newark | Pressure Sensor, -2-2Kpa, Sop-8, Pressure Type:Gauge, Sensitivity, V/P:1Mv/Kpa, Operating Pressure Min:-2Kpa, Operating Pressure Max:2Kpa, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Sensor Case Style:Sop, No. Of Pins:8Pins, Rohs Compliant: Yes |Nxp MPXV7002GC6U Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$18.0900 / $25.5700 | Buy Now |
DISTI #
MPXV7002GC6U-ND
|
DigiKey | SENSOR 0.29PSIC 0.13" 4.5V Min Qty: 1 Lead time: 52 Weeks Container: Tube |
1691 In Stock |
|
$16.3989 / $24.6000 | Buy Now |
DISTI #
MPXV7002GC6U
|
Avnet Americas | Pressure Sensor 0.5V to 4.5V -2kPa to 2kPa Gauge 8-Pin SMD Rail - Rail/Tube (Alt: MPXV7002GC6U) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Tube | 400 |
|
$14.3809 / $16.5844 | Buy Now |
DISTI #
841-MPXV7002GC6U
|
Mouser Electronics | Board Mount Pressure Sensors Integrated Silicon Pressure Sensor RoHS: Compliant | 1045 |
|
$16.1800 / $24.0000 | Buy Now |
DISTI #
V99:2348_07189997
|
Arrow Electronics | Board Mount Pressure Sensor 0.5V to 4.5V -2kPa to 2kPa Gage 8-Pin SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2314 | Americas - 60 |
|
$15.5500 / $23.6200 | Buy Now |
|
Future Electronics | Pressure Sensor, 5V, -2/2kPa, SOP 8, Axial Port RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 40 Container: Tube | 0Tube |
|
$15.2400 / $15.5300 | Buy Now |
DISTI #
75723138
|
Verical | Board Mount Pressure Sensor 0.5V to 4.5V -2kPa to 2kPa Gage 8-Pin SMD Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2314 | Americas - 594 |
|
$17.8750 / $28.0000 | Buy Now |
DISTI #
72485182
|
Verical | Board Mount Pressure Sensor 0.5V to 4.5V -2kPa to 2kPa Gage 8-Pin SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2314 | Americas - 60 |
|
$15.5500 / $23.6200 | Buy Now |
DISTI #
MPXV7002GC6U
|
Avnet Americas | Pressure Sensor 0.5V to 4.5V -2kPa to 2kPa Gauge 8-Pin SMD Rail - Rail/Tube (Alt: MPXV7002GC6U) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Tube | 400 |
|
$14.3809 / $16.5844 | Buy Now |
DISTI #
MPXV7002GC6U
|
Avnet Silica | Pressure Sensor 0.5V to 4.5V -2kPa to 2kPa Gauge 8-Pin SMD Rail (Alt: MPXV7002GC6U) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 7 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPXV7002GC6U
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPXV7002GC6U
NXP Semiconductors
GAGE, PEIZORESISTIVE PRESSURE SENSOR, -.29-0.29Psi, 6.25%, 2.50-4.50V, SQUARE, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 6.25% | |
Additional Feature | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | |
Body Breadth | 10.66 mm | |
Body Height | 25.91 mm | |
Body Length or Diameter | 10.66 mm | |
Housing | PLASTIC | |
Linearity (%) | 6.25 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 2.50V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | 10 °C | |
Output Range | 2.50-4.50V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | STRAIGHT | |
Pressure Range-Max | 0.29 Psi | |
Pressure Range-Min | -0.29 Psi | |
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |