Part Details for MPXV7002DPT1 by Rochester Electronics LLC
Overview of MPXV7002DPT1 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPXV7002DPT1
MPXV7002DPT1 CAD Models
MPXV7002DPT1 Part Data Attributes:
|
MPXV7002DPT1
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MPXV7002DPT1
Rochester Electronics LLC
DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, -.29-0.29Psi, 6.25%, 2.50-4.50V, SQUARE, SURFACE MOUNT, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | PLASTIC, SOP-8 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 6.25% | |
Additional Feature | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | |
Body Breadth | 12.06 mm | |
Body Height | 9.65 mm | |
Body Length or Diameter | 12.06 mm | |
Housing | PLASTIC | |
Linearity (%) | 6.25 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 2.50V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | 10 °C | |
Output Range | 2.50-4.50V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | BARBED | |
Pressure Range-Max | 0.29 Psi | |
Pressure Range-Min | -0.29 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensitivity (mV/V) | 1000 mV/V | |
Sensors/Transducers Type | PRESSURE SENSOR,PEIZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Terminal Finish | NOT SPECIFIED | |
Termination Type | SOLDER |