-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, -.29-0.29Psi, 6.25%, 2.50-4.50V, SQUARE, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC4108
|
Newark | Pressure Sensor, 2 To -2Kpa, Sop-8, Pressure Type:Differential, Sensitivity, V/P:1V/Kpa, Operating Pressure Min:-2Kpa, Operating Pressure Max:2Kpa, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Sensor Case Style:Sop, No. Of Rohs Compliant: Yes |Nxp MPXV7002DPT1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 374 |
|
$16.3800 / $22.0400 | Buy Now |
DISTI #
28X3717
|
Newark | Pressure Sensor, -2 To 2Kpa, Sop-8, Pressure Type:Differential, Sensitivity, V/P:1V/Kpa, Operating Pressure Min:-2Kpa, Operating Pressure Max:2Kpa, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Sensor Case Style:Sop, Msl:- Rohs Compliant: Yes |Nxp MPXV7002DPT1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$14.7000 / $15.2200 | Buy Now |
DISTI #
MPXV7002DPT1CT-ND
|
DigiKey | SENSOR 0.29PSID 0.13" 4.5V 8SOP Min Qty: 1 Lead time: 52 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
5441 In Stock |
|
$14.2469 / $21.3700 | Buy Now |
DISTI #
MPXV7002DPT1
|
Avnet Americas | Pressure Sensor 0.5V to 4.5V -2kPa to 2kPa Differential 8-Pin SNSR T/R - Tape and Reel (Alt: MPXV7002DPT1) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$12.3085 / $14.1945 | Buy Now |
DISTI #
841-MPXV7002DPT1
|
Mouser Electronics | Board Mount Pressure Sensors SOP DUAL 2KPA RoHS: Compliant | 1426 |
|
$14.2400 / $20.6500 | Buy Now |
DISTI #
V36:1790_07204003
|
Arrow Electronics | Pressure Sensor 0.5V to 4.5V -2kPa to 2kPa Differential 8-Pin SNSR T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 52 Weeks Date Code: 2311 | Americas - 1400 |
|
$14.2500 / $15.0100 | Buy Now |
DISTI #
V72:2272_07204003
|
Arrow Electronics | Pressure Sensor 0.5V to 4.5V -2kPa to 2kPa Differential 8-Pin SNSR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2311 Container: Cut Strips | Americas - 183 |
|
$15.1600 / $16.5100 | Buy Now |
|
Future Electronics | NXP Pressure Sensor, 5V, -2/2kPa, SOP 8, Port RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Reel | 0Reel |
|
$14.8900 / $15.0600 | Buy Now |
DISTI #
70814850
|
Verical | Pressure Sensor 0.5V to 4.5V -2kPa to 2kPa Differential 8-Pin SNSR T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2311 | Americas - 1400 |
|
$14.2500 / $15.0100 | Buy Now |
DISTI #
67618522
|
Verical | Pressure Sensor 0.5V to 4.5V -2kPa to 2kPa Differential 8-Pin SNSR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2311 | Americas - 183 |
|
$15.1600 / $16.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPXV7002DPT1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPXV7002DPT1
NXP Semiconductors
DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, -.29-0.29Psi, 6.25%, 2.50-4.50V, SQUARE, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 6.25% | |
Additional Feature | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | |
Body Breadth | 12.06 mm | |
Body Height | 9.65 mm | |
Body Length or Diameter | 12.06 mm | |
Housing | PLASTIC | |
Linearity (%) | 6.25 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 2.50V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | 10 °C | |
Output Range | 2.50-4.50V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | BARBED | |
Pressure Range-Max | 0.29 Psi | |
Pressure Range-Min | -0.29 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |