-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, -.29-0.29Psi, 6.25%, 2.50-4.50V, SQUARE, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T3011
|
Newark | Pressure Sensor, Differential, 1 V/Kpa, -2 Kpa, 2 Kpa, 4.75 V, 5.25 V Rohs Compliant: Yes |Nxp MPXV7002DP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9910 |
|
$16.1600 / $25.0200 | Buy Now |
DISTI #
70K3587
|
Newark | Pressure Sensor, 2Kpa, 10 To 60Deg C, Pressure Type:Differential, Sensitivity, V/P:1V/Kpa, Operating Pressure Min:-2Kpa, Operating Pressure Max:2Kpa, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Sensor Case Style:Sop Rohs Compliant: Yes |Nxp MPXV7002DP Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8200 | Buy Now |
DISTI #
26AC2410
|
Newark | Pressure Sensor, 5V, -2/2Kpa, Sop 8, Port Rohs Compliant: Yes |Nxp MPXV7002DP Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3100 / $14.2000 | Buy Now |
DISTI #
MPXV7002DP-ND
|
DigiKey | SENSOR 0.29PSID 0.13" 4.5V 8SOP Min Qty: 1 Lead time: 52 Weeks Container: Tray |
9 In Stock |
|
$14.5369 / $24.0600 | Buy Now |
DISTI #
MPXV7002DP
|
Avnet Americas | Pressure Sensor 0.5V to 4.5V -2kPa to 2kPa Differential 8-Pin SNSR Tray - Trays (Alt: MPXV7002DP) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Tray | 115 |
|
$12.3085 / $14.1945 | Buy Now |
DISTI #
841-MPXV7002DP
|
Mouser Electronics | Board Mount Pressure Sensors SOP DUAL 2KPA RoHS: Compliant | 5729 |
|
$14.8300 / $24.0600 | Buy Now |
DISTI #
V36:1790_07189994
|
Arrow Electronics | Board Mount Pressure Sensor 0.5V to 4.5V -2kPa to 2kPa Differential 8-Pin SNSR Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2325 | Americas - 2379 |
|
$14.1800 / $23.4500 | Buy Now |
|
Future Electronics | MPXV7002 Integrated Silicon Pressure Sensor RoHS: Compliant pbFree: Yes Min Qty: 375 Package Multiple: 25 Container: Tray | 0Tray |
|
$14.8900 / $15.2300 | Buy Now |
DISTI #
74492778
|
Verical | Board Mount Pressure Sensor 0.5V to 4.5V -2kPa to 2kPa Differential 8-Pin SNSR Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2325 | Americas - 2379 |
|
$14.1800 / $23.4500 | Buy Now |
DISTI #
79931395
|
Verical | Board Mount Pressure Sensor 0.5V to 4.5V -2kPa to 2kPa Differential 8-Pin SNSR Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2351 | Americas - 115 |
|
$16.6250 / $26.6250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPXV7002DP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPXV7002DP
NXP Semiconductors
DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, -.29-0.29Psi, 6.25%, 2.50-4.50V, SQUARE, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 6.25% | |
Additional Feature | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | |
Body Breadth | 12.06 mm | |
Body Height | 9.65 mm | |
Body Length or Diameter | 12.06 mm | |
Housing | PLASTIC | |
Linearity (%) | 6.25 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 2.50V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | 10 °C | |
Output Range | 2.50-4.50V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | BARBED | |
Pressure Range-Max | 0.29 Psi | |
Pressure Range-Min | -0.29 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MPXV7002DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXV7002DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPXV7002DPT1 | DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, -.29-0.29Psi, 6.25%, 2.50-4.50V, SQUARE, SURFACE MOUNT | NXP Semiconductors | MPXV7002DP vs MPXV7002DPT1 |