Part Details for MPXV5004GPT1 by Freescale Semiconductor
Overview of MPXV5004GPT1 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPXV5004GPT1
MPXV5004GPT1 CAD Models
MPXV5004GPT1 Part Data Attributes
|
MPXV5004GPT1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPXV5004GPT1
Freescale Semiconductor
Pressure Sensor, 5V, 0/4kPa, SOP 8, Port, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (%) | 6.25% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 12.06 mm | |
Body Height | 7.36 mm | |
Body Length or Diameter | 12.06 mm | |
Housing | PLASTIC | |
Linearity (%) | 2.5 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 1V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Range | 1-4.90V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | BARBED | |
Pressure Range-Max | 0.56 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for MPXV5004GPT1
This table gives cross-reference parts and alternative options found for MPXV5004GPT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXV5004GPT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPXV5004GP | Freescale Semiconductor | Check for Price | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-0.56Psi, 6.25%, 1-4.90V, SQUARE, SURFACE MOUNT, PLASTIC, SOP-8 | MPXV5004GPT1 vs MPXV5004GP |
MPXV5004GPT1 | NXP Semiconductors | Check for Price | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-0.56Psi, 6.25%, 1-4.90V, SQUARE, SURFACE MOUNT | MPXV5004GPT1 vs MPXV5004GPT1 |
MPXV5004GP | NXP Semiconductors | $24.0184 | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-0.56Psi, 6.25%, 1-4.90V, SQUARE, SURFACE MOUNT | MPXV5004GPT1 vs MPXV5004GP |
MPXV5004GP | Motorola Mobility LLC | Check for Price | DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-0.56Psi, 2.5%, 1-4V, SQUARE, SURFACE MOUNT, CASE 1369, 8 PIN | MPXV5004GPT1 vs MPXV5004GP |