-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-7.25Psi, 0.4%, 0-40mV, RECTANGULAR, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75C3877
|
Newark | Ic, Pressure Sensor, 0 To 50Kpa, Mpak-4, Pressure Type:Absolute, Sensitivity, V/P:0.8Mv/Kpa, Operating Pressure Min:0Kpa, Operating Pressure Max:50Kpa, Supply Voltage Min:10V, Supply Voltage Max:16V, Sensor Case Style:Mpak, Msl:- Rohs Compliant: Yes |Nxp MPXM2053DT1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.9700 / $7.3300 | Buy Now |
DISTI #
MPXM2053DT1-ND
|
DigiKey | SENSOR 7.25PSID .04V 5MPAK Min Qty: 1000 Lead time: 39 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.1336 | Buy Now |
DISTI #
MPXM2053DT1
|
Avnet Americas | Pressure Sensor 0kPa to 50kPa Differential 5-Pin Case 1320-02 T/R - Tape and Reel (Alt: MPXM2053DT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$7.1453 / $8.1995 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks Container: Reel | 0Reel |
|
$7.0600 | Buy Now |
DISTI #
MPXM2053DT1
|
Avnet Silica | Pressure Sensor 0kPa to 50kPa Differential 5-Pin Case 1320-02 T/R (Alt: MPXM2053DT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPXM2053DT1
|
EBV Elektronik | Pressure Sensor 0kPa to 50kPa Differential 5-Pin Case 1320-02 T/R (Alt: MPXM2053DT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPXM2053DT1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPXM2053DT1
NXP Semiconductors
DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-7.25Psi, 0.4%, 0-40mV, RECTANGULAR, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 0.4% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 6.35 mm | |
Body Height | 4.06 mm | |
Body Length or Diameter | 8.38 mm | |
Linearity (%) | 0.4 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0MV | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-40mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | HOLE | |
Pressure Range-Max | 7.25 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MPXM2053DT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXM2053DT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPXM2053D | DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-7.25Psi, 0.4%, 0-40mV, RECTANGULAR, SURFACE MOUNT | NXP Semiconductors | MPXM2053DT1 vs MPXM2053D |
MPXM2053D | Pressure Sensor, 10V, 0/50kPa, Sensor 5, Rail | Freescale Semiconductor | MPXM2053DT1 vs MPXM2053D |
MPXM2053D | DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-7.25Psi, 0.4%, 0-40mV, RECTANGULAR, SURFACE MOUNT, MPAK-4 | Motorola Mobility LLC | MPXM2053DT1 vs MPXM2053D |