MPXHZ6130A6U
Description: Pressure Sensor, 5V, 15/115kPa, SOP 8, Rail

Overview of MPXHZ6130A6U by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

CAD Models for MPXHZ6130A6U by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MPXHZ6130A6U by Freescale Semiconductor

MPXHZ6130A6U
Freescale Semiconductor
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Samacsys Manufacturer
NXP
Accuracy-Max (%)
1.5%
Additional Feature
IT HAS A SENSITIVITY OF 39.2 MV/KPA
Body Breadth
7.37 mm
Body Height
4.19 mm
Body Length or Diameter
7.37 mm
Housing
PLASTIC
Mounting Feature
SURFACE MOUNT
Offset-Nom
0.20V
Operating Current-Max
10 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Range
0.20-4.80V
Output Type
ANALOG VOLTAGE
Package Shape/Style
SQUARE
Port Type
HOLE
Pressure Range-Max
18.85 Psi
Pressure Range-Min
2.16 Psi
Pressure Sensing Mode
ABSOLUTE
Response Time
1000 µs
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Surface Mount
YES
Termination Type
SOLDER
Want to compare parts?
  1. MPXHZ6130A6U
    Freescale Semiconductor
    Pressure Sensor, 5V, 15/115kPa, SOP 8, Rail
    VS

Related Parts for MPXHZ6130A6U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPXHZ6130A6U by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPXHZ6130A6U by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MPXHZ6130A6U would you like to use for your alert(s)?
  • Please alert me when MPXHZ6130A6U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPXHZ6130A6U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPXHZ6130A6U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPXHZ6130A6U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPXHZ6130A6U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPXHZ6130A6U by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: