MPXH6400A6T1
Description: ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.9-58.01Psi, 1.5%, 0.20-4.80V, SQUARE, SURFACE MOUNT, SO-8

Overview of MPXH6400A6T1 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for MPXH6400A6T1 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPXH6400A6T1 by Motorola Mobility LLC

MPXH6400A6T1
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Reach Compliance Code
unknown
Accuracy-Max (%)
1.5%
Additional Feature
TEMPERATURE COMPENSATED, SIGNAL CONDITIONED
Body Breadth
7.36 mm
Body Height
3.93 mm
Body Length or Diameter
7.36 mm
Housing
PLASTIC
Linearity (%)
1.5 %
Mounting Feature
SURFACE MOUNT
Offset-Nom
0.20V
Operating Current-Max
10 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Range
0.20-4.80V
Output Type
ANALOG VOLTAGE
Package Shape/Style
SQUARE
Port Type
HOLE
Pressure Range-Max
58.01 Psi
Pressure Range-Min
2.9 Psi
Pressure Sensing Mode
ABSOLUTE
Response Time
1000 µs
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
5.36 V
Supply Voltage-Min
4.64 V
Surface Mount
YES
Termination Type
SOLDER
Want to compare parts?
  1. MPXH6400A6T1
    Motorola Mobility LLC
    ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.9-58.01Psi, 1.5%, 0.20-4.80V, SQUARE, SURFACE MOUNT, SO-8
    VS

Alternate Parts for MPXH6400A6T1

This table gives cross-reference parts and alternative options found for MPXH6400A6T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXH6400A6T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPXH6400A6U ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.9-58Psi, 1.50%, 0.20-4.80V, SQUARE, SURFACE MOUNT, PLASTIC, SSOP-8 Freescale Semiconductor MPXH6400A6T1 vs MPXH6400A6U
Part Number Description Manufacturer Compare
MPXH6400A6U ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.9-58Psi, 1.50%, 0.20-4.80V, SQUARE, SURFACE MOUNT, PLASTIC, SSOP-8 Freescale Semiconductor MPXH6400A6T1 vs MPXH6400A6U
MPXH6400A6U ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.9-58.01Psi, 1.5%, 0.20-4.80V, SQUARE, SURFACE MOUNT, SO-8 Motorola Mobility LLC MPXH6400A6T1 vs MPXH6400A6U

Related Parts for MPXH6400A6T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPXH6400A6T1 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPXH6400A6T1 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MPXH6400A6T1 would you like to use for your alert(s)?
  • Please alert me when MPXH6400A6T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPXH6400A6T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPXH6400A6T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPXH6400A6T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPXH6400A6T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPXH6400A6T1 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: