Part Details for MPX21W3100FG00MDSD by Wima
Overview of MPX21W3100FG00MDSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPX21W3100FG00MDSD
MPX21W3100FG00MDSD CAD Models
MPX21W3100FG00MDSD Part Data Attributes
|
MPX21W3100FG00MDSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MPX21W3100FG00MDSD
Wima
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.10 | |
Capacitance | 0.1 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for MPX21W3100FG00MDSD
This table gives cross-reference parts and alternative options found for MPX21W3100FG00MDSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPX21W3100FG00MDSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPX21W3100FG00MBSD | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MPX21W3100FG00MDSD vs MPX21W3100FG00MBSD |
PME285MB6100MR06 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Evox Rifa / KEMET | MPX21W3100FG00MDSD vs PME285MB6100MR06 |
PME271M610MR04 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | MPX21W3100FG00MDSD vs PME271M610MR04 |
MP3-X2PCM22.50.1/20/275VACREEL16.5/360 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Wima | MPX21W3100FG00MDSD vs MP3-X2PCM22.50.1/20/275VACREEL16.5/360 |
MP3-X2PCM150.1/20/275VAC | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MPX21W3100FG00MDSD vs MP3-X2PCM150.1/20/275VAC |
MP3-X2PCM22.50.1/20/275VACREEL18.5/360 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MPX21W3100FG00MDSD vs MP3-X2PCM22.50.1/20/275VACREEL18.5/360 |
MP3-X2PCM22.50.1/20/275AMMO16.5 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Wima | MPX21W3100FG00MDSD vs MP3-X2PCM22.50.1/20/275AMMO16.5 |
MP3-X2PCM150.1/20/275REEL18.5 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Wima | MPX21W3100FG00MDSD vs MP3-X2PCM150.1/20/275REEL18.5 |
PME285MB6100MT1 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Evox Rifa / KEMET | MPX21W3100FG00MDSD vs PME285MB6100MT1 |
MPX21W3100FH00MDSD | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MPX21W3100FG00MDSD vs MPX21W3100FH00MDSD |