Part Details for MPX21W2220FC00MMSD by Wima
Overview of MPX21W2220FC00MMSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPX21W2220FC00MMSD
MPX21W2220FC00MMSD CAD Models
MPX21W2220FC00MMSD Part Data Attributes
|
MPX21W2220FC00MMSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MPX21W2220FC00MMSD
Wima
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, 7520, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 7520 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.10 | |
Capacitance | 0.022 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 19 mm | |
Manufacturer Series | MP3-X2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Series | MP3-X2 | |
Size Code | 7520 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for MPX21W2220FC00MMSD
This table gives cross-reference parts and alternative options found for MPX21W2220FC00MMSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPX21W2220FC00MMSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPX21W2220FC00MH | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.022uF, 7520, | Wima | MPX21W2220FC00MMSD vs MPX21W2220FC00MH |
MPX21W2220FC00MI | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.022uF, 7520, | Wima | MPX21W2220FC00MMSD vs MPX21W2220FC00MI |
MPX21W2220FC00MB | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.022uF, 7520, | Wima | MPX21W2220FC00MMSD vs MPX21W2220FC00MB |