Part Details for MPX21W1330FA00MSSD by Wima
Overview of MPX21W1330FA00MSSD by Wima
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MPX21W1330FA00MSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPX21W1330FA00MSSD
|
Avnet Abacus | MP 3-X2 3300 pF 20% 275 VAC 4x8.5x13.5 FVRM10 bulk - standard (Alt: MPX21W1330FA00MSSD) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MPX21W1330FA00MSSD
MPX21W1330FA00MSSD CAD Models
MPX21W1330FA00MSSD Part Data Attributes:
|
MPX21W1330FA00MSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MPX21W1330FA00MSSD
Wima
Paper Capacitor, Paper, 630V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount, 5316, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 5316 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.0033 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 8.5 mm | |
JESD-609 Code | e3 | |
Length | 13.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |