Part Details for MPX2102A by Rochester Electronics LLC
Overview of MPX2102A by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPX2102A
MPX2102A CAD Models
MPX2102A Part Data Attributes
|
MPX2102A
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MPX2102A
Rochester Electronics LLC
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 0-14.5Psi, 0-40mV, ROUND, THROUGH HOLE MOUNT, PLASTIC, UNI BODY PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | PLASTIC, UNI BODY PACKAGE-4 | |
Reach Compliance Code | unknown | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Height | 15.55 mm | |
Body Length or Diameter | 15.55 mm | |
Housing | PLASTIC | |
Linearity (%) | 1 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0MV | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-40mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | ROUND | |
Port Type | HOLE | |
Pressure Range-Max | 14.5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensitivity (mV/V) | 0.4 mV/V | |
Sensors/Transducers Type | PRESSURE SENSOR,PEIZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Termination Type | SOLDER |