Part Details for MPX2100GP by Motorola Mobility LLC
Overview of MPX2100GP by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for MPX2100GP
MPX2100GP CAD Models
MPX2100GP Part Data Attributes
|
MPX2100GP
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPX2100GP
Motorola Mobility LLC
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-14.5Psi, THROUGH HOLE MOUNT, UNIBODY PACKAGE-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 8 mm | |
Body Height | 28.7 mm | |
Body Length or Diameter | 29.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0MV | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Port Type | BARBED | |
Pressure Range-Max | 14.5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for MPX2100GP
This table gives cross-reference parts and alternative options found for MPX2100GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPX2100GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPX2100GP | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-14.5Psi, THROUGH HOLE MOUNT, UNIBODY PACKAGE-4 | Freescale Semiconductor | MPX2100GP vs MPX2100GP |