There are no models available for this part yet.
Overview of MPX20W3100FG00MI00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for MPX20W3100FG00MI00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-MPX20W3100FG00MI00TR-ND
|
DigiKey | MP 3-X2 0.1 F 250 VAC 10X18X19 F Min Qty: 1200 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3,271.2000 | Buy Now |
CAD Models for MPX20W3100FG00MI00 by Wima
Part Data Attributes for MPX20W3100FG00MI00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00
|
Additional Feature
|
SAFETY CLASS X2
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
PAPER CAPACITOR
|
Dielectric Material
|
PAPER
|
Height
|
18 mm
|
JESD-609 Code
|
e3
|
Length
|
19 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR, 14 INCH
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
250 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
10 mm
|
Alternate Parts for MPX20W3100FG00MI00
This table gives cross-reference parts and alternative options found for MPX20W3100FG00MI00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPX20W3100FG00MI00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPX20W3100FG00MB00 | Paper Capacitor, Paper, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MPX20W3100FG00MI00 vs MPX20W3100FG00MB00 |
MPX20W3100FG00MSSD | Paper Capacitor, Paper, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7539, RADIAL LEADED, ROHS COMPLIANT | Wima | MPX20W3100FG00MI00 vs MPX20W3100FG00MSSD |
MPX20W3100FG00MH00 | Paper Capacitor, Paper, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MPX20W3100FG00MI00 vs MPX20W3100FG00MH00 |
MPX21W3100FG00MI00 | Paper Capacitor, Paper, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MPX20W3100FG00MI00 vs MPX21W3100FG00MI00 |
MPX20W3100FG00MD00 | Paper Capacitor, Paper, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MPX20W3100FG00MI00 vs MPX20W3100FG00MD00 |
MPX21W3100FG00MB00 | Paper Capacitor, Paper, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MPX20W3100FG00MI00 vs MPX21W3100FG00MB00 |
MPX21W3100FG00MH00 | Paper Capacitor, Paper, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MPX20W3100FG00MI00 vs MPX21W3100FG00MH00 |
MPX20W3100FG00MJ00 | Paper Capacitor, Paper, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MPX20W3100FG00MI00 vs MPX20W3100FG00MJ00 |