Part Details for MPX2010GSX by Freescale Semiconductor
Overview of MPX2010GSX by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Smart Cities
Agriculture Technology
Price & Stock for MPX2010GSX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MPX2010GSX-ND
|
DigiKey | SENSOR 1.45PSIG 0.19" .025V Min Qty: 21 Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$14.5000 | Buy Now |
|
Rochester Electronics | MPX2 - Peizoresistive Sensor, Gage, 0Psi Min, 1.45Psi Max, 1%, 0-25mV, Rectangular, Through Hole Mount RoHS: Compliant Status: Active Min Qty: 1 | 30 |
|
$12.4400 / $14.6400 | Buy Now |
Part Details for MPX2010GSX
MPX2010GSX CAD Models
MPX2010GSX Part Data Attributes
|
MPX2010GSX
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPX2010GSX
Freescale Semiconductor
Pressure Sensor, 10V, 0/10kPa, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | PLASTIC, UNIBODY PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 1% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 16.25 mm | |
Body Height | 19.05 mm | |
Body Length or Diameter | 27.94 mm | |
Housing | PLASTIC | |
Linearity (%) | 1 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0V | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-25mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 1.45 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for MPX2010GSX
This table gives cross-reference parts and alternative options found for MPX2010GSX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPX2010GSX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPX2010GSX | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-1.45Psi, 1%, 0-25mV, RECTANGULAR, THROUGH HOLE MOUNT | NXP Semiconductors | MPX2010GSX vs MPX2010GSX |