MPX1D0630L6R8
KEMET Corporation
Description: General Purpose Inductor,

Overview of MPX1D0630L6R8 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MPX1D0630L6R8 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 03AH4388
Newark Inductor, 6.8Uh, 0.05Ohm, 5.23A, Smd, Inductance:6.8µh, Rms Current (Irms):5.2A, Inductor Construction:Shielded, Saturation Current (Isat):5.5A, Product Range:Mpx Series, Inductor Case/Package:-, Dc Resistance Max:0.0509Ohm Rohs Compliant: Yes |Kemet MPX1D0630L6R8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 200
  • 1 $0.2930
  • 25 $0.2930
  • 50 $0.2930
  • 100 $0.2930
  • 250 $0.2930
  • 500 $0.2930
$0.2930 Buy Now
DISTI # 03AH4389
Newark Inductor, 6.8Uh, 0.05Ohm, 5.23A, Smd, Inductance:6.8µh, Rms Current (Irms):5.2A, Inductor Construction:Shielded, Saturation Current (Isat):5.5A, Product Range:Mpx Series, Inductor Case/Package:-, Dc Resistance Max:0.0509Ohm Rohs Compliant: Yes |Kemet MPX1D0630L6R8 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.5500
  • 4,000 $0.4940
  • 6,000 $0.4760
  • 10,000 $0.4660
$0.4660 / $0.5500 Buy Now
DISTI # 399-20686-1-ND
DigiKey FIXED IND 6.8UH 5.2A 50.9MOHM SM Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.1500
  • 3,000 $0.5302
$0.5302 / $1.1500 Buy Now
DISTI # MPX1D0630L6R8
Avnet Americas Power Inductor (SMD), 6.8 uH, ? 20%, 5.2 A, Shielded, 5.5 A, 6mm x 6mm x 3mm - Tape and Reel (Alt: MPX1D0630L6R8) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 26 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.3805
$0.3805 Buy Now
DISTI # 03AH4388
Avnet Americas Power Inductor (SMD), 6.8 uH, ? 20%, 5.2 A, Shielded, 5.5 A, 6mm x 6mm x 3mm - Product that comes on tape, but is not reeled (Alt: 03AH4388) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Ammo Pack 0
RFQ
DISTI # 80-MPX1D0630L6R8
Mouser Electronics Power Inductors - SMD 6.8uH 20% 5.5A DCR=50.9mOhms RoHS: Compliant 1109
  • 1 $1.1500
  • 10 $0.8950
  • 100 $0.7270
  • 1,500 $0.5300
$0.5300 / $1.1500 Buy Now
DISTI # 71754108
RS Inductor, Metal 6.8 uH, 5.5A, 50.9 MOhm | KEMET MPX1D0630L6R8 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk 0
  • 3,000 $1.1900
  • 30,000 $1.1300
  • 150,000 $1.0700
  • 300,000 $1.0100
$1.0100 / $1.1900 RFQ
Onlinecomponents.com Metal Composite Inductors - SMD - 6.8uH ±20% - 5.2A - 50.9 mOhm - -55°C to +155°C - 6x6x3mm RoHS: Compliant 915 Partner Stock
  • 1 $0.7810
  • 1,500 $0.7100
  • 3,000 $0.6460
$0.6460 / $0.7810 Buy Now
DISTI # 52135640
Verical Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Metal 5.2A 0.0509Ohm DCR 2525 T/R RoHS: Compliant Min Qty: 121 Package Multiple: 1 Date Code: 2049 Americas - 1807
  • 1,000 $0.3785
$0.3785 Buy Now
DISTI # 57959644
Verical Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Metal 5.2A 0.0509Ohm DCR 2525 T/R RoHS: Compliant Min Qty: 171 Package Multiple: 1 Americas - 200
  • 171 $0.4785
$0.4785 Buy Now
DISTI # 77351325
Verical Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Metal 5.2A 0.0509Ohm DCR 2525 T/R RoHS: Compliant Min Qty: 38 Package Multiple: 1 Americas - 139
  • 39 $1.8340
  • 100 $1.4560
$1.4560 / $1.8340 Buy Now
DISTI # MPX1D0630L6R8
TME Inductor: wire, SMD, 6.8uH, Ioper: 5.2A, 50.9mΩ, ±20%, Isat: 5.5A Min Qty: 1 139
  • 1 $1.8900
  • 10 $1.4600
  • 100 $1.1600
$1.1600 / $1.8900 Buy Now
DISTI # MPX1D0630L6R8
Avnet Abacus - Tape and Reel (Alt: MPX1D0630L6R8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 31 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S408402648129
Chip1Stop Inductor Surface Mount RoHS: Compliant 1807
  • 250 $0.7760
$0.7760 Buy Now

CAD Models for MPX1D0630L6R8 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MPX1D0630L6R8 by KEMET Corporation

MPX1D0630L6R8
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
25 Weeks, 3 Days
Samacsys Manufacturer
KEMET
Case/Size Code
2826
Construction
Rectangular
Core Material
METAL COMPOSITE
DC Resistance
0.0509 Ω
Inductance-Nom (L)
6.8 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
3 mm
Package Length
7 mm
Package Style
SMT
Package Width
6.5 mm
Packing Method
TR, Plastic, 13 Inch
Rated Current-Max
5.2 A
Self Resonance Frequency
16 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
INDUCTANCE IS MEASURED AT 1 MILLI AMPERE
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. MPX1D0630L6R8
    KEMET Corporation
    General Purpose Inductor,
    VS

Alternate Parts for MPX1D0630L6R8

This table gives cross-reference parts and alternative options found for MPX1D0630L6R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPX1D0630L6R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPXV1D0630L6R8 General Purpose Inductor, KEMET Corporation MPX1D0630L6R8 vs MPXV1D0630L6R8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPX1D0630L6R8 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPX1D0630L6R8 by KEMET Corporation

Select Manufacturer
Which Manufacturer of MPX1D0630L6R8 would you like to use for your alert(s)?
  • Please alert me when MPX1D0630L6R8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPX1D0630L6R8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPX1D0630L6R8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPX1D0630L6R8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPX1D0630L6R8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPX1D0630L6R8 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: