Datasheets
MPX12W1680FC00MD by: Wima

Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0068uF, 7520,

Part Details for MPX12W1680FC00MD by Wima

Overview of MPX12W1680FC00MD by Wima

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT)

Part Details for MPX12W1680FC00MD

MPX12W1680FC00MD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MPX12W1680FC00MD Part Data Attributes

MPX12W1680FC00MD Wima
Buy Now Datasheet
Compare Parts:
MPX12W1680FC00MD Wima Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0068uF, 7520,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer WIMA GMBH & CO KG
Package Description , 7520
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.20
Capacitance 0.0068 µF
Capacitor Type PAPER CAPACITOR
Dielectric Material PAPER
Height 13 mm
JESD-609 Code e3
Length 19 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method Ammo Pack
Positive Tolerance 20%
Rated (AC) Voltage (URac) 300 V
Series MP3-X1
Size Code 7520
Terminal Finish TIN
Terminal Pitch 15 mm
Width 5 mm

Alternate Parts for MPX12W1680FC00MD

This table gives cross-reference parts and alternative options found for MPX12W1680FC00MD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPX12W1680FC00MD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MPX12W1680FC00MF Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0068uF, 7520, Wima MPX12W1680FC00MD vs MPX12W1680FC00MF
MPX12W1680FC00MB Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0068uF, 7520, Wima MPX12W1680FC00MD vs MPX12W1680FC00MB
MPX12W1680FC00MH Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0068uF, 7520, Wima MPX12W1680FC00MD vs MPX12W1680FC00MH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPX12W1680FC00MD by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPX12W1680FC00MD by Wima

Select Manufacturer
Which Manufacturer of MPX12W1680FC00MD would you like to use for your alert(s)?
  • Please alert me when MPX12W1680FC00MD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPX12W1680FC00MD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPX12W1680FC00MD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPX12W1680FC00MD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPX12W1680FC00MD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPX12W1680FC00MD by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: