Part Details for MPX12W1100FA00MSSD by Wima
Overview of MPX12W1100FA00MSSD by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for MPX12W1100FA00MSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-MPX12W1100FA00MSSD-ND
|
DigiKey | MP 3-X1 1000 pF 300 VAC 4x8.5x13 Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
2315 In Stock |
|
$0.6050 / $0.9130 | Buy Now |
DISTI #
51747821
|
Verical | Cap Film Suppression X1 0.001uF 300VAC Paper 20%( 13.5 X 4 X 8.5mm) Radial 10mm 110°C Bulk Min Qty: 201 Package Multiple: 1 Date Code: 0301 | Americas - 2315 |
|
$0.5833 / $0.6517 | Buy Now |
DISTI #
MPX12W1100FA00MSSD
|
Avnet Abacus | MP 3-X1 1000 pF 20% 300 VAC 4x8.5x13.5 FVRM10 bulk - standard (Alt: MPX12W1100FA00MSSD) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Abacus - 0 |
|
Buy Now |
Part Details for MPX12W1100FA00MSSD
MPX12W1100FA00MSSD CAD Models
MPX12W1100FA00MSSD Part Data Attributes:
|
MPX12W1100FA00MSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MPX12W1100FA00MSSD
Wima
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, 5316, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.001 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 8.5 mm | |
JESD-609 Code | e3 | |
Length | 13.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 730 V | |
Reference Standard | CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |