Part Details for MPX12D by NXP Semiconductors
Overview of MPX12D by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPX12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07F9792
|
Newark | Pressure Sensors Ic, Pressure Type:Differential, Sensitivity, V/P:5.5Mv/Kpa, Operating Pressure Min:0Kpa, Operating Pressure Max:10Psi, Supply Voltage Min:-, Supply Voltage Max:6V, Sensor Case Style:Sip, No. Of Pins:4Pins, Msl:- Rohs Compliant: Yes |Nxp MPX12D Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MPX12D
|
Avnet Americas | Pressure Sensor 0kPa to 10kPa Differential 4-Pin Case 344-15 Tray - Trays (Alt: MPX12D) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Tray | 0 |
|
$7.2154 / $8.3210 | Buy Now |
DISTI #
MPX12D
|
Avnet Americas | Pressure Sensor 0kPa to 10kPa Differential 4-Pin Case 344-15 Tray - Trays (Alt: MPX12D) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Tray | 0 |
|
$7.2154 / $8.3210 | Buy Now |
|
MacroQuest Electronics | STOCK | 1000 |
|
$42.6900 | Buy Now |
Part Details for MPX12D
MPX12D CAD Models
MPX12D Part Data Attributes:
|
MPX12D
NXP Semiconductors
Buy Now
|
Compare Parts:
MPX12D
NXP Semiconductors
DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-1.45Psi, 20-75mV, ROUND, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, UNBODY PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Body Breadth | 5.33 mm | |
Body Height | 13.31 mm | |
Body Length or Diameter | 15.55 mm | |
Housing | PLASTIC | |
Linearity (%) | 5 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 20MV | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 20-75mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | ROUND | |
Port Type | HOLE | |
Pressure Range-Max | 1.45 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for MPX12D
This table gives cross-reference parts and alternative options found for MPX12D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPX12D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPX12D | DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-1.45Psi, 5%, 20-75mV, ROUND, THROUGH HOLE MOUNT, CASE 344-15, 4 PIN | Motorola Mobility LLC | MPX12D vs MPX12D |
MPX12D | DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-1.45Psi, 20-75mV, ROUND, THROUGH HOLE MOUNT, PLASTIC, UNBODY PACKAGE-4 | Freescale Semiconductor | MPX12D vs MPX12D |