Part Details for MPX10D by NXP Semiconductors
Overview of MPX10D by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for MPX10D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07F9771
|
Newark | Pressure Sensor, 0 To 10Kpa, Sip-4, Pressure Type:Differential, Sensitivity, V/P:3.5Mv/Kpa, Operating Pressure Min:0Kpa, Operating Pressure Max:10Kpa, Supply Voltage Min:-, Supply Voltage Max:-, Sensor Case Style:Sip, Product Range:-Rohs Compliant: Yes |Nxp MPX10D Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7000 / $10.4600 | Buy Now |
DISTI #
MPX10D-ND
|
DigiKey | SENSOR 1.45PSID .035V Min Qty: 1 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.0220 / $15.7500 | Buy Now |
DISTI #
MPX10D
|
Avnet Americas | Pressure Sensor 0kPa to 10kPa Differential 4-Pin Case 344C-01 Tray - Trays (Alt: MPX10D) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$8.0557 / $9.2900 | Buy Now |
DISTI #
841-MPX10D
|
Mouser Electronics | Board Mount Pressure Sensors PRES SEN UNCOMP 10KPA RoHS: Compliant | 120 |
|
$9.2500 / $15.7400 | Buy Now |
DISTI #
MPX10D
|
Avnet Silica | Pressure Sensor 0kPa to 10kPa Differential 4-Pin Case 344C-01 Tray (Alt: MPX10D) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | SENSOR DIFF PRESS 1.45PSI MAX / Sensor | 8200 |
|
RFQ | |
DISTI #
MPX10D
|
EBV Elektronik | Pressure Sensor 0kPa to 10kPa Differential 4-Pin Case 344C-01 Tray (Alt: MPX10D) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
MacroQuest Electronics | STOCK | 800 |
|
$1.1500 | Buy Now |
|
Perfect Parts Corporation | 2800 |
|
RFQ |
Part Details for MPX10D
MPX10D CAD Models
MPX10D Part Data Attributes:
|
MPX10D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPX10D
NXP Semiconductors
DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-1.45Psi, 1%, 20-35mV, ROUND, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Body Breadth | 5.34 mm | |
Body Height | 15.56 mm | |
Body Length or Diameter | 15.56 mm | |
Housing | PLASTIC | |
Linearity (%) | 1 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 20MV | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 20-50mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | ROUND | |
Port Type | HOLE | |
Pressure Range-Max | 1.4504 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for MPX10D
This table gives cross-reference parts and alternative options found for MPX10D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPX10D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPX10D | Pressure Sensor, 3V, 0/10kPa, Sensor 4, Tray | Freescale Semiconductor | MPX10D vs MPX10D |
MPX10D | DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-1.45Psi, 1%, 20-80mV, ROUND, THROUGH HOLE MOUNT, PLASTIC, UNIBODY PACKAGE-4 | Motorola Mobility LLC | MPX10D vs MPX10D |