There are no models available for this part yet.
Overview of MPX-275/155K32F by Tecate Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG706BRUZ-REEL7 | Analog Devices | 16-ch MPX | |
ADG706BRUZ-REEL | Analog Devices | 16-ch MPX | |
ADG706BRUZ | Analog Devices | 16-ch MPX |
CAD Models for MPX-275/155K32F by Tecate Group
Part Data Attributes for MPX-275/155K32F by Tecate Group
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TECATE GROUP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Capacitance
|
1.5 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
26 mm
|
JESD-609 Code
|
e3
|
Length
|
37 mm
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
275 V
|
Series
|
MPX(K TOL)
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
32.5 mm
|
Width
|
15 mm
|
Alternate Parts for MPX-275/155K32F
This table gives cross-reference parts and alternative options found for MPX-275/155K32F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPX-275/155K32F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPX-275/155K32 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 1.5uF, | Tecate Group | MPX-275/155K32F vs MPX-275/155K32 |