Part Details for MPVV1600K2720000D220 by KEMET Corporation
Overview of MPVV1600K2720000D220 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPVV1600K2720000D220
MPVV1600K2720000D220 CAD Models
MPVV1600K2720000D220 Part Data Attributes
|
MPVV1600K2720000D220
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPVV1600K2720000D220
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MPVV1600K2720000D220
This table gives cross-reference parts and alternative options found for MPVV1600K2720000D220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPVV1600K2720000D220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECWH12H272KS | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MPVV1600K2720000D220 vs ECWH12H272KS |
MPVV1600K2720000D200 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MPVV1600K2720000D220 vs MPVV1600K2720000D200 |
6PH3CRB272KRN | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 1600V, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MPVV1600K2720000D220 vs 6PH3CRB272KRN |
MPVV1600K2720000D210 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MPVV1600K2720000D220 vs MPVV1600K2720000D210 |
ECWH12H272KR | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MPVV1600K2720000D220 vs ECWH12H272KR |
MPVF1600K27200000175 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MPVV1600K2720000D220 vs MPVF1600K27200000175 |