There are no models available for this part yet.
Overview of MPTC-02-08-02-6.30-03-L-V by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for MPTC-02-08-02-6.30-03-L-V by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MPTC-02-08-02-6.30
|
Avnet Americas | Conn Power HDR 4Power/8Signal POS 5mm/2mm Solder ST Through Hole 32 Terminal 1 Port Tray - Trays (Alt: MPTC-02-08-02-6.30) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$3.1700 / $4.6200 | Buy Now | |
DISTI #
200-PTC02080263003LV
|
Mouser Electronics | DC Power Connectors 5.00 mm PowerStrip/30 A Signal/Power Combo Terminal Strip | 0 |
|
$6.1800 | Order Now | |
Onlinecomponents.com | 5.00 mm PowerStrip™/30 A Signal/Power Combo Terminal Strip RoHS: Compliant | 0 |
|
$2.5000 / $6.0800 | Buy Now | ||
DISTI #
000000000005483166
|
Sager | DC Power Connectors 5.00 mm PowerStrip/30 A Signal/Power Combo Terminal Strip Min Qty: 1 | 0 |
|
$2.9900 / $4.6200 | Buy Now | |
Master Electronics | 5.00 mm PowerStrip™/30 A Signal/Power Combo Terminal Strip RoHS: Compliant | 0 |
|
$2.5000 / $6.0800 | Buy Now | ||
DISTI #
5cd90346cd7c1c4c3857e012
|
Samtec | 5.00 mm PowerStrip™/30 A Signal/Power Combo Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tray | 0 |
|
$2.2850 / $4.6160 | Buy Now |
CAD Models for MPTC-02-08-02-6.30-03-L-V by Samtec Inc
Part Data Attributes for MPTC-02-08-02-6.30-03-L-V by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.49 inch
|
Body Depth
|
0.448 inch
|
Body Length
|
1.317 inch
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Arrangement
|
S8P4
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
MATTE TIN
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
HYBRID
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
YES
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
10u inch
|
Reference Standard
|
UL
|
Terminal Length
|
0.151 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
12
|
Alternate Parts for MPTC-02-08-02-6.30-03-L-V
This table gives cross-reference parts and alternative options found for MPTC-02-08-02-6.30-03-L-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPTC-02-08-02-6.30-03-L-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPTC-02-08-02-6.30-01-L-V-LC | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Samtec Inc | MPTC-02-08-02-6.30-03-L-V vs MPTC-02-08-02-6.30-01-L-V-LC |
PCT2-104-03-L-D-04-RA | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MPTC-02-08-02-6.30-03-L-V vs PCT2-104-03-L-D-04-RA |
PCT2-105-03-L-D-02 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MPTC-02-08-02-6.30-03-L-V vs PCT2-105-03-L-D-02 |
765249-7 | 12 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | MPTC-02-08-02-6.30-03-L-V vs 765249-7 |
HPMC-105-04-L-D-02 | Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | MPTC-02-08-02-6.30-03-L-V vs HPMC-105-04-L-D-02 |
PCT2-105-03-L-D-02-RA | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MPTC-02-08-02-6.30-03-L-V vs PCT2-105-03-L-D-02-RA |
765249-8 | 12 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | MPTC-02-08-02-6.30-03-L-V vs 765249-8 |
HPMC-104-04-T-D-04 | Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | MPTC-02-08-02-6.30-03-L-V vs HPMC-104-04-T-D-04 |
PCT2-104-03-F-D-04-RA | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MPTC-02-08-02-6.30-03-L-V vs PCT2-104-03-F-D-04-RA |
HPMC-104-03-LM-D-04 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Samtec Inc | MPTC-02-08-02-6.30-03-L-V vs HPMC-104-03-LM-D-04 |