Part Details for MPT35S9R1D by TE Connectivity
Overview of MPT35S9R1D by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPT35S9R1D
MPT35S9R1D CAD Models
MPT35S9R1D Part Data Attributes
|
MPT35S9R1D
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MPT35S9R1D
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 35W, 9.1ohm, 350V, 0.5% +/-Tol, 200ppm/Cel, 4017
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | TO-220 | |
Lead Length | 13.7 mm | |
Lead Spacing | 5.08 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 14.75 mm | |
Package Length | 10.16 mm | |
Package Style | Radial | |
Package Width | 4.44 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 35 W | |
Resistance | 9.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4017 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 350 V |