Part Details for MPT100XR22J by TE Connectivity
Overview of MPT100XR22J by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPT100XR22J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AH7219
|
Newark | Res, 0R22, 100W, To-247, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity MPT100XR22J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$11.0700 / $14.7300 | Buy Now |
DISTI #
1712-MPT100XR22J-ND
|
DigiKey | RES 0.22 OHM 5% 100W TO247 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
60 In Stock |
|
$7.7683 / $8.1600 | Buy Now |
DISTI #
2176429-3
|
Avnet Americas | Resistor, 220 Milliohms, ± 5%, 100 W, TO-247, Thick Film, Power - Rail/Tube (Alt: 2176429-3) Min Qty: 350 Package Multiple: 350 Lead time: 15 Weeks, 3 Days Container: Tube | 0 |
|
$11.1290 / $13.3926 | Buy Now |
DISTI #
279-MPT100XR22J
|
Mouser Electronics | Thick Film Resistors - Through Hole MPT100 R22 5% RoHS: Compliant | 33 |
|
$11.7900 / $14.2900 | Buy Now |
|
Onlinecomponents.com | MPT100 R22 5% RoHS: Compliant | 0 |
|
$11.6900 / $31.8800 | Buy Now |
DISTI #
2176429-3
|
Avnet Abacus | Resistor, 220 Milliohms, � 5%, 100 W, TO-247, Thick Film, Power (Alt: 2176429-3) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MPT100 R22 5% RoHS: Compliant | 0 |
|
$11.6900 / $31.8800 | Buy Now |
Part Details for MPT100XR22J
MPT100XR22J CAD Models
MPT100XR22J Part Data Attributes
|
MPT100XR22J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MPT100XR22J
TE Connectivity
Fixed Resistor, Thick Film, 100W, 0.22ohm, 700V, 5% +/-Tol, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | TO247 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FREE AIR POWER : 3.5W | |
Construction | Rectangular | |
Lead Length | 15.75 mm | |
Lead Spacing | 10.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 20.96 mm | |
Package Length | 16.01 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 5.21 mm | |
Packing Method | TUBE | |
Physical Dimension | 15.75mm x 20.7mm x 4.95mm | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 0.22 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 700 V |