Part Details for MPT-36CB by Littelfuse Inc
Overview of MPT-36CB by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F2L36CBNFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F2L36CBNFA#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R1QAA3636CBG-22IB0 | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray |
Part Details for MPT-36CB
MPT-36CB CAD Models
MPT-36CB Part Data Attributes
|
MPT-36CB
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MPT-36CB
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-13
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMITRON | |
Package Description | O-MALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW IMPEDANCE | |
Breakdown Voltage-Min | 42.4 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-13 | |
JESD-30 Code | O-MALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |