Part Details for MPSS-02-14-L-11.00-SR by Samtec Inc
Overview of MPSS-02-14-L-11.00-SR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPSS-02-14-L-11.00-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MPSS-02-14-L-11.00-SR-ND
|
DigiKey | 5.00 MM POWERSTRIP/30 A POWER CA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6300 | Buy Now |
DISTI #
MPSS-02-14-L-11.00
|
Avnet Americas | Cable Assembly Power 0.279m 14AWG Power Strip SKT Bulk - Bulk (Alt: MPSS-02-14-L-11.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4400 / $6.6300 | Buy Now |
DISTI #
200-MPSS0214L1100SR
|
Mouser Electronics | Rectangular Cable Assemblies 5.00 mm PowerStrip/30 A Power Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.1500 / $6.6300 | Order Now |
|
Onlinecomponents.com | 5.00 mm PowerStrip™/30 A Power Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.8100 / $8.9200 | Buy Now |
DISTI #
000000000003522065
|
Sager | Rectangular Cable Assemblies 5.00 mm PowerStrip/30 A Power Cable Assembly, Socket Min Qty: 1 | 0 |
|
$4.1500 / $6.6300 | Buy Now |
|
Master Electronics | 5.00 mm PowerStrip™/30 A Power Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.8100 / $8.9200 | Buy Now |
DISTI #
5cd90279cd7c1c4c3856efb9
|
Samtec | 5.00 mm PowerStrip™/30 A Power Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Layer | 0 |
|
$2.9960 / $6.6260 | Buy Now |
Part Details for MPSS-02-14-L-11.00-SR
MPSS-02-14-L-11.00-SR CAD Models
MPSS-02-14-L-11.00-SR Part Data Attributes
|
MPSS-02-14-L-11.00-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPSS-02-14-L-11.00-SR
Samtec Inc
Board Connector, 2 Contact(s), Female, Straight, Wire Terminal, Latch, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.4 inch | |
Body Depth | 0.89 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Style | BLADE PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Mixed Contacts | YES | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 2 |
Alternate Parts for MPSS-02-14-L-11.00-SR
This table gives cross-reference parts and alternative options found for MPSS-02-14-L-11.00-SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSS-02-14-L-11.00-SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSS-02-14-L-13.38-SR | Board Connector, 2 Contact(s), Female, Straight, Wire Terminal, Latch, Black Insulator | Samtec Inc | MPSS-02-14-L-11.00-SR vs MPSS-02-14-L-13.38-SR |
MPSS-02-14-T-45.00-SR | Board Connector, 2 Contact(s), Female, Straight, Wire Terminal, Latch, Black Insulator | Samtec Inc | MPSS-02-14-L-11.00-SR vs MPSS-02-14-T-45.00-SR |
MPSS-02-14-L-20.00-SR | Board Connector, 2 Contact(s), Female, Straight, Wire Terminal, Latch, Black Insulator | Samtec Inc | MPSS-02-14-L-11.00-SR vs MPSS-02-14-L-20.00-SR |
MPSS-02-16-T-05.50-SR | Board Connector, 2 Contact(s), Female, Straight, Wire Terminal, Latch, Black Insulator | Samtec Inc | MPSS-02-14-L-11.00-SR vs MPSS-02-16-T-05.50-SR |
MPSS-02-14-L-06.00-SR | Board Connector, 2 Contact(s), Female, Straight, Wire Terminal, Latch, Black Insulator | Samtec Inc | MPSS-02-14-L-11.00-SR vs MPSS-02-14-L-06.00-SR |
MPSS-02-14-L-39.37-SR | Board Connector, 2 Contact(s), Female, Straight, Wire Terminal, Latch, Black Insulator | Samtec Inc | MPSS-02-14-L-11.00-SR vs MPSS-02-14-L-39.37-SR |
MPSS-02-16-T-60.00-SR | Board Connector, 2 Contact(s), Female, Straight, Wire Terminal, Latch, Black Insulator | Samtec Inc | MPSS-02-14-L-11.00-SR vs MPSS-02-16-T-60.00-SR |
MPSS-02-14-T-08.00-SR | Board Connector, 2 Contact(s), Female, Straight, Wire Terminal, Latch, Black Insulator | Samtec Inc | MPSS-02-14-L-11.00-SR vs MPSS-02-14-T-08.00-SR |
MPSS-02-16-T-11.81-SR | Board Connector, 2 Contact(s), Female, Straight, Wire Terminal, Latch, Black Insulator | Samtec Inc | MPSS-02-14-L-11.00-SR vs MPSS-02-16-T-11.81-SR |
MPSS-02-14-T-19.69-SR | Board Connector, 2 Contact(s), Female, Straight, Wire Terminal, Latch, Black Insulator | Samtec Inc | MPSS-02-14-L-11.00-SR vs MPSS-02-14-T-19.69-SR |