Datasheets
MPSL01RLRB by:

150mA, 120V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92

Part Details for MPSL01RLRB by Motorola Mobility LLC

Overview of MPSL01RLRB by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MPSL01RLRB

MPSL01RLRB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MPSL01RLRB Part Data Attributes

MPSL01RLRB Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
MPSL01RLRB Motorola Mobility LLC 150mA, 120V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Package Description CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.29.00.75
Collector Current-Max (IC) 0.15 A
Collector-Base Capacitance-Max 8 pF
Collector-Emitter Voltage-Max 120 V
Configuration SINGLE
DC Current Gain-Min (hFE) 50
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN
Power Dissipation Ambient-Max 1.5 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 60 MHz
VCEsat-Max 0.3 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPSL01RLRB by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPSL01RLRB by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MPSL01RLRB would you like to use for your alert(s)?
  • Please alert me when MPSL01RLRB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPSL01RLRB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPSL01RLRB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPSL01RLRB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPSL01RLRB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPSL01RLRB by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: