Part Details for MPSH10PSM by Diodes Incorporated
Overview of MPSH10PSM by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPSH10PSM
MPSH10PSM CAD Models
MPSH10PSM Part Data Attributes:
|
MPSH10PSM
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MPSH10PSM
Diodes Incorporated
RF Small Signal Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-92 | |
Package Description | SMALL OUTLINE, R-PSSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector-Base Capacitance-Max | 0.65 pF | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PSSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 650 MHz |
Alternate Parts for MPSH10PSM
This table gives cross-reference parts and alternative options found for MPSH10PSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSH10PSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSH10PSMTA | RF Small Signal Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | MPSH10PSM vs MPSH10PSMTA |
MPSH10PSMTC | RF Small Signal Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | MPSH10PSM vs MPSH10PSMTC |
MPSH10PSMTC | RF Small Signal Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | MPSH10PSM vs MPSH10PSMTC |
MPSH10PSM | RF Small Signal Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | MPSH10PSM vs MPSH10PSM |