Part Details for MPSH10D75Z by Texas Instruments
Overview of MPSH10D75Z by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Part Details for MPSH10D75Z
MPSH10D75Z CAD Models
MPSH10D75Z Part Data Attributes:
|
MPSH10D75Z
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MPSH10D75Z
Texas Instruments
UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 0.7 pF | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 650 MHz |